Technical Document
Specifications
Brand
Aim-TTiBandwidth
1.3GHz
Number of Channels
1
Wave Traces
Live, Reference
Sweep Modes
Average, Continuous, Peak Hold, Single
Setting Modes
Centre + Span, Start + Stop
Maximum Frequency
1.3GHz
Minimum Frequency
150 kHz
Frequency Stability
±10ppm
Display Type
3.7 in TFT
Screen Size
480 x 320pixel
Markers
Dual, None, Single
RF Input
SMA Connector
Interface Type
Infrared, USB
Desktop/Handheld
Handheld
Width
97mm
Length
47mm
Dimensions
47 x 97 x 170mm
Minimum Operating Temperature
+5°C
Height
170mm
Model Number p
PSA 1301T
Battery Life
5 h
Weight
495g
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Battery Type
Rechargeable NiMH
Maximum Operating Temperature
+40°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Aim-TTiBandwidth
1.3GHz
Number of Channels
1
Wave Traces
Live, Reference
Sweep Modes
Average, Continuous, Peak Hold, Single
Setting Modes
Centre + Span, Start + Stop
Maximum Frequency
1.3GHz
Minimum Frequency
150 kHz
Frequency Stability
±10ppm
Display Type
3.7 in TFT
Screen Size
480 x 320pixel
Markers
Dual, None, Single
RF Input
SMA Connector
Interface Type
Infrared, USB
Desktop/Handheld
Handheld
Width
97mm
Length
47mm
Dimensions
47 x 97 x 170mm
Minimum Operating Temperature
+5°C
Height
170mm
Model Number p
PSA 1301T
Battery Life
5 h
Weight
495g
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Battery Type
Rechargeable NiMH
Maximum Operating Temperature
+40°C
