Aim-TTi PSA1303 Handheld Spectrum Analyser, 1.3GHz
Technical Document
Specifications
Brand
Aim-TTiBandwidth
1.3GHz
Number of Channels
1
Wave Traces
Live, Reference
Sweep Modes
Continuous, Single
Setting Modes
Zero Span
Series
PSA Series 3
Maximum Frequency
1.3GHz
Minimum Frequency
1 MHz
Frequency Stability
1PPM
Display Type
TFT
Screen Size
4.3 in
Markers
Dual
RF Input
N Connector
Interface Type
USB
Desktop/Handheld
Handheld
Width
49mm
Length
92mm
Dimensions
192 x 92 x 49 (HxLxW)mm
Minimum Operating Temperature
+5°C
Height
192mm
Model Number p
PSA1303
Battery Life
6 h
Weight
580g
Plug Type
Universal
Battery Type
Li-Ion
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
AED 6,335.07
AED 6,335.07 Each (ex VAT)
AED 6,651.82
AED 6,651.82 Each (inc. VAT)
1
AED 6,335.07
AED 6,335.07 Each (ex VAT)
AED 6,651.82
AED 6,651.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Aim-TTiBandwidth
1.3GHz
Number of Channels
1
Wave Traces
Live, Reference
Sweep Modes
Continuous, Single
Setting Modes
Zero Span
Series
PSA Series 3
Maximum Frequency
1.3GHz
Minimum Frequency
1 MHz
Frequency Stability
1PPM
Display Type
TFT
Screen Size
4.3 in
Markers
Dual
RF Input
N Connector
Interface Type
USB
Desktop/Handheld
Handheld
Width
49mm
Length
92mm
Dimensions
192 x 92 x 49 (HxLxW)mm
Minimum Operating Temperature
+5°C
Height
192mm
Model Number p
PSA1303
Battery Life
6 h
Weight
580g
Plug Type
Universal
Battery Type
Li-Ion
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom