Aim-TTi PSA2703 Handheld Spectrum Analyser, 2.7GHz

RS Stock No.: 238-4075Brand: Aim-TTiManufacturers Part No.: PSA2703
View all in Spectrum Analysers

Technical Document

Specifications

Brand

Aim-TTi

Bandwidth

2.7GHz

Number of Channels

1

Wave Traces

Live, Reference

Sweep Modes

Continuous, Single

Setting Modes

Zero Span

Series

PSA Series 3

Maximum Frequency

2.7GHz

Minimum Frequency

1 MHz

Frequency Stability

1PPM

Display Type

TFT

Screen Size

4.3 in

Markers

Dual

RF Input

N Connector

Interface Type

USB

Desktop/Handheld

Handheld

Width

49mm

Length

92mm

Dimensions

192 x 92 x 49 (HxLxW)mm

Minimum Operating Temperature

+5°C

Height

192mm

Model Number p

PSA2703

Battery Life

6 h

Weight

580g

Plug Type

Universal

Battery Type

Li-Ion

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 7,885.08

AED 7,885.08 Each (ex VAT)

AED 8,279.33

AED 8,279.33 Each (inc. VAT)

Aim-TTi PSA2703 Handheld Spectrum Analyser, 2.7GHz

AED 7,885.08

AED 7,885.08 Each (ex VAT)

AED 8,279.33

AED 8,279.33 Each (inc. VAT)

Aim-TTi PSA2703 Handheld Spectrum Analyser, 2.7GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Aim-TTi

Bandwidth

2.7GHz

Number of Channels

1

Wave Traces

Live, Reference

Sweep Modes

Continuous, Single

Setting Modes

Zero Span

Series

PSA Series 3

Maximum Frequency

2.7GHz

Minimum Frequency

1 MHz

Frequency Stability

1PPM

Display Type

TFT

Screen Size

4.3 in

Markers

Dual

RF Input

N Connector

Interface Type

USB

Desktop/Handheld

Handheld

Width

49mm

Length

92mm

Dimensions

192 x 92 x 49 (HxLxW)mm

Minimum Operating Temperature

+5°C

Height

192mm

Model Number p

PSA2703

Battery Life

6 h

Weight

580g

Plug Type

Universal

Battery Type

Li-Ion

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

You may be interested in