Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi PSA3605USC Handheld Spectrum Analyser, 10 MHz → 3.6 GHz

RS Stock No.: 826-2717Brand: Aim-TTiManufacturers Part No.: PSA3605USC
brand-logo
View all in Spectrum Analysers

Technical Document

Specifications

Brand

Aim-TTi

Bandwidth

10 MHz → 3.6 GHz

Wave Traces

Live, Reference, View

Sweep Modes

Continuous, Single

Setting Modes

Centre + Span, Start + Stop

Series

PSA

Maximum Frequency

3.6GHz

Minimum Frequency

10 MHz

Frequency Stability

±1ppm

Display Type

10.9 cm Backlit TFT LCD

Screen Size

4.3 in

Markers

Dual

RF Input

BNC, SMA Connector, Standard N

Interface Type

USB

Desktop/Handheld

Handheld

Width

92mm

Length

49mm

Dimensions

49 x 92 x 192mm

Minimum Operating Temperature

-5°C

Height

192mm

Model Number p

PSA3605USC

Battery Life

>3 h

Weight

560g

Battery Type

Lithium-Ion

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Aim-TTi PSA3605 & PSA6005 Advanced Handheld RF Spectrum Analysers 3.6GHz & 6.0GHz

Typical 'handheld' spectrum analysers may have dimensions circa 260 x 170 mm and weigh more than 2000g. Aim-TTi PSA Series 5 portable RF spectrum analysers offer benchtop performance together with true handheld dimensions of 190 x 92 mm and weight of less than 600g. Compact size and low weight are combined with features which enhance use in the field: removable screen protector; rubberised buffers top and bottom to resist knocks and scratches; Li-ion rechargeable battery operation providing more than three hours of continuous operation. For benchtop operation PSA Series 5 models can be powered from the AC adaptor (supplied), which can also be used to recharge the batteries within three hours. A USB host connector enables USB Flash devices to be connected and a USB device connector is also provided, enabling direct connection to a PC for bi-directional file transfer - the data storage potential is unlimited.
The standard instruments are the 3.6GHz PSA3605 ( 826-2708 ) & 6.0GHz PSA6005 ( 826-2710 ). The extended versions PSA3605USC ( 826-2717 ) & PSA6005USC ( 826-2714 ) include pre-installed firmware upgrade U02, telescopic wideband antenna and vehicle charger, supplied in a fitted travel case.

10MHz to 3600MHz or 6000MHz frequency range
Resolution bandwidths from 300Hz to 10MHz (1:3:10)
-120dBm typical noise floor at -40dBm ref level/10kHz RBW
Trace modes of normal, single, peak hold and average
Zero span mode with AM and FM demodulation
Live, View and Reference traces in contrasting colours
Twin markers with readout of absolute & difference values
Measurement in dBm or dBuV, mV or uW
Smart marker movement with selectable peak tracking
Frequency counter with down to 10Hz resolution
Auto-find automatically sets sweep parameters for the highest signal found
Unlimited storage for waveforms, set-ups and screens
User-assignable file names, file stamping from real-time clock
USB interfaces for Flash drives and PC connection
Comprehensive status and context sensitive help screens
4.3 inch colour backlit TFT display with touchscreen
More than 3 hours continuous operation from a charge
Smaller and lighter than other spectrum analyzers (weight only 0.56 kg)

PSA3605 (826-2708) & PSA6005 (826-2710)

Limit lines and limit patterns with limits comparator
Data logging of peak values, complete traces or screen images from timer, external trigger or limits comparator
Automatic measurements for CP, ACPR and OBW
Waveform demodulation for AM and FM signals
Sweep triggering from external trigger or limits comparator
Compensation tables, fixed offsets and 75R compensation
Custom presets - fast change for repetitive setups
Capability to show screen contents on a PC

Additional Features with PSA3605USC (826-2717) & PSA6005USC (826-2714)

Supplied with

universal voltage mains adaptor/charger, USB connection lead, spare stylus, BNC converter for trigger input, multi-language short guide, full user manual (English only), supporting CD containing PDF versions of manuals and support software (PSA3605 & PSA6005) plus (PSA3605USC & PSA6005USC only) firmware upgrade U02 (pre-installed), telescopic antenna PSA-ANT2, vehicle charger PSA-VC & fitted case PSA-SC2

Stock information temporarily unavailable.

AED 12,291.72

AED 12,291.72 Each (ex VAT)

AED 12,906.31

AED 12,906.31 Each (inc. VAT)

Aim-TTi PSA3605USC Handheld Spectrum Analyser, 10 MHz → 3.6 GHz

AED 12,291.72

AED 12,291.72 Each (ex VAT)

AED 12,906.31

AED 12,906.31 Each (inc. VAT)

Aim-TTi PSA3605USC Handheld Spectrum Analyser, 10 MHz → 3.6 GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Bandwidth

10 MHz → 3.6 GHz

Wave Traces

Live, Reference, View

Sweep Modes

Continuous, Single

Setting Modes

Centre + Span, Start + Stop

Series

PSA

Maximum Frequency

3.6GHz

Minimum Frequency

10 MHz

Frequency Stability

±1ppm

Display Type

10.9 cm Backlit TFT LCD

Screen Size

4.3 in

Markers

Dual

RF Input

BNC, SMA Connector, Standard N

Interface Type

USB

Desktop/Handheld

Handheld

Width

92mm

Length

49mm

Dimensions

49 x 92 x 192mm

Minimum Operating Temperature

-5°C

Height

192mm

Model Number p

PSA3605USC

Battery Life

>3 h

Weight

560g

Battery Type

Lithium-Ion

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Aim-TTi PSA3605 & PSA6005 Advanced Handheld RF Spectrum Analysers 3.6GHz & 6.0GHz

Typical 'handheld' spectrum analysers may have dimensions circa 260 x 170 mm and weigh more than 2000g. Aim-TTi PSA Series 5 portable RF spectrum analysers offer benchtop performance together with true handheld dimensions of 190 x 92 mm and weight of less than 600g. Compact size and low weight are combined with features which enhance use in the field: removable screen protector; rubberised buffers top and bottom to resist knocks and scratches; Li-ion rechargeable battery operation providing more than three hours of continuous operation. For benchtop operation PSA Series 5 models can be powered from the AC adaptor (supplied), which can also be used to recharge the batteries within three hours. A USB host connector enables USB Flash devices to be connected and a USB device connector is also provided, enabling direct connection to a PC for bi-directional file transfer - the data storage potential is unlimited.
The standard instruments are the 3.6GHz PSA3605 ( 826-2708 ) & 6.0GHz PSA6005 ( 826-2710 ). The extended versions PSA3605USC ( 826-2717 ) & PSA6005USC ( 826-2714 ) include pre-installed firmware upgrade U02, telescopic wideband antenna and vehicle charger, supplied in a fitted travel case.

10MHz to 3600MHz or 6000MHz frequency range
Resolution bandwidths from 300Hz to 10MHz (1:3:10)
-120dBm typical noise floor at -40dBm ref level/10kHz RBW
Trace modes of normal, single, peak hold and average
Zero span mode with AM and FM demodulation
Live, View and Reference traces in contrasting colours
Twin markers with readout of absolute & difference values
Measurement in dBm or dBuV, mV or uW
Smart marker movement with selectable peak tracking
Frequency counter with down to 10Hz resolution
Auto-find automatically sets sweep parameters for the highest signal found
Unlimited storage for waveforms, set-ups and screens
User-assignable file names, file stamping from real-time clock
USB interfaces for Flash drives and PC connection
Comprehensive status and context sensitive help screens
4.3 inch colour backlit TFT display with touchscreen
More than 3 hours continuous operation from a charge
Smaller and lighter than other spectrum analyzers (weight only 0.56 kg)

PSA3605 (826-2708) & PSA6005 (826-2710)

Limit lines and limit patterns with limits comparator
Data logging of peak values, complete traces or screen images from timer, external trigger or limits comparator
Automatic measurements for CP, ACPR and OBW
Waveform demodulation for AM and FM signals
Sweep triggering from external trigger or limits comparator
Compensation tables, fixed offsets and 75R compensation
Custom presets - fast change for repetitive setups
Capability to show screen contents on a PC

Additional Features with PSA3605USC (826-2717) & PSA6005USC (826-2714)

Supplied with

universal voltage mains adaptor/charger, USB connection lead, spare stylus, BNC converter for trigger input, multi-language short guide, full user manual (English only), supporting CD containing PDF versions of manuals and support software (PSA3605 & PSA6005) plus (PSA3605USC & PSA6005USC only) firmware upgrade U02 (pre-installed), telescopic antenna PSA-ANT2, vehicle charger PSA-VC & fitted case PSA-SC2