Technical Document
Specifications
Brand
Aim-TTiNumber of Outputs
1
Supply Voltage
115 V ac, 230 V ac
Output Voltage
0 → 25 V, 0 → 56 V
Output Current
0 → 2 A, 0 → 4 A
Power Rating
112W
Number of Displays
2
Type
Digital
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
You may be interested in
Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 1-Output, 112WBrand: Aim-TTi
AED 3,347.19Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Aim-TTi Bench Power Supply, 0 → 25 V, 0 → 56 V, 0 → 2 A, 0 → 4 A, 1-Output, 112W
1
P.O.A.
Aim-TTi Bench Power Supply, 0 → 25 V, 0 → 56 V, 0 → 2 A, 0 → 4 A, 1-Output, 112W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 1-Output, 112WBrand: Aim-TTi
AED 3,347.19Each (ex VAT)
Technical Document
Specifications
Brand
Aim-TTiNumber of Outputs
1
Supply Voltage
115 V ac, 230 V ac
Output Voltage
0 → 25 V, 0 → 56 V
Output Current
0 → 2 A, 0 → 4 A
Power Rating
112W
Number of Displays
2
Type
Digital
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
You may be interested in
Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 1-Output, 112WBrand: Aim-TTi
AED 3,347.19Each (ex VAT)