Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Aim-TTi QPX Series Digital Bench Power Supply, 0 → 60V, 0 → 50A, 1-Output, 1.2kW - UKAS Calibrated

RS Stock No.: 729-0780Brand: Aim-TTiManufacturers Part No.: QPX1200SP
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Series

QPX

Model Number

QPX1200SP

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

110 → 240V ac

Output Voltage

0 → 60V

Output Current

0 → 50A

Power Rating

1.2kW

Number of Displays

2

Bench Power Supply Type

Autoranging Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

1.2KW PowerFlex, 60V/50A QPX1200S & SP

Suitable for bench or system use with terminals front and rear. The PowerFlex design offers voltage and current combinations between 60V/20A and 20V/50A. Mixed mode regulation with linear output stage gives low output noise. Both versions include an analogue interface. The SP version includes USB, RS232 and LAN (Ethernet) with support for LXI.
For an optional GPIB module see stock number 144-5481.

PowerFlex design gives variable voltage/current combinations
Up to 60V and up to 50A within power envelope
Setting by direct numeric entry or spin wheel
High setting resolution 1mV
3U sized casing suitable for bench-top or rack mounted use, front and rear terminals
Analogue remote control interface
Full range of digital interfaces, RS232, USB,LXI compliant LAN

Supplied with

Manual, mains lead and CD containing driver software

Stock information temporarily unavailable.

P.O.A.

Aim-TTi QPX Series Digital Bench Power Supply, 0 → 60V, 0 → 50A, 1-Output, 1.2kW - UKAS Calibrated

Calibration type

P.O.A.

Aim-TTi QPX Series Digital Bench Power Supply, 0 → 60V, 0 → 50A, 1-Output, 1.2kW - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Series

QPX

Model Number

QPX1200SP

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

110 → 240V ac

Output Voltage

0 → 60V

Output Current

0 → 50A

Power Rating

1.2kW

Number of Displays

2

Bench Power Supply Type

Autoranging Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

1.2KW PowerFlex, 60V/50A QPX1200S & SP

Suitable for bench or system use with terminals front and rear. The PowerFlex design offers voltage and current combinations between 60V/20A and 20V/50A. Mixed mode regulation with linear output stage gives low output noise. Both versions include an analogue interface. The SP version includes USB, RS232 and LAN (Ethernet) with support for LXI.
For an optional GPIB module see stock number 144-5481.

PowerFlex design gives variable voltage/current combinations
Up to 60V and up to 50A within power envelope
Setting by direct numeric entry or spin wheel
High setting resolution 1mV
3U sized casing suitable for bench-top or rack mounted use, front and rear terminals
Analogue remote control interface
Full range of digital interfaces, RS232, USB,LXI compliant LAN

Supplied with

Manual, mains lead and CD containing driver software