Aim-TTi QPX Series Digital Bench Power Supply, 0 → 80V, 0 → 50A, 2-Output, 600W - UKAS Calibrated

RS Stock No.: 706-8797Brand: Aim-TTiManufacturers Part No.: QPX600DP
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Aim-TTi

Series

QPX

Model Number

QPX600DP

Number of Outputs

2

Calibrated

UKAS

Output Voltage

0 → 80V

Supply Voltage

110 → 240V ac

Output Current

0 → 50A

Power Rating

600W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Autoranging Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

Dual Output 1.2kW PowerFlex, 80V/50A Programmable DC Power Supply

The QPX600D and DP are dual output power supplies which offer two independent or tracking outputs of 600 watts each. The PowerFlex + design offers an extremely wide range of voltage/current combinations up to 80V and 50A on each output. Both versions include an analogue interface. The DP version includes USB, RS232 and LAN (Ethernet) with support for LXI.
For an optional GPIB module see stock number 144-5481.

Dual independent or tracking 600W outputs
Ultra-wide range of voltage/current combinations
Up to 80V and up to 50A within each power envelope
Isolated tracking of voltage only, or voltage and current
Smart metering and tracking functions facilitate series or parallel wiring for up to 160V or 100A
Low output noise and ripple - fast transient response
High setting resolution of 1mV
Variable OVP and OCP trips
Analog control interfaces for voltage and current

RS-232, USB and LAN (LXI) interfaces

Supplied with

User manual, mains lead and CD containing driver software

Standards

EN 61010-1, EN61326

Stock information temporarily unavailable.

P.O.A.

Aim-TTi QPX Series Digital Bench Power Supply, 0 → 80V, 0 → 50A, 2-Output, 600W - UKAS Calibrated

Calibration type

P.O.A.

Aim-TTi QPX Series Digital Bench Power Supply, 0 → 80V, 0 → 50A, 2-Output, 600W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Series

QPX

Model Number

QPX600DP

Number of Outputs

2

Calibrated

UKAS

Output Voltage

0 → 80V

Supply Voltage

110 → 240V ac

Output Current

0 → 50A

Power Rating

600W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Autoranging Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Country of Origin

United Kingdom

Product details

Dual Output 1.2kW PowerFlex, 80V/50A Programmable DC Power Supply

The QPX600D and DP are dual output power supplies which offer two independent or tracking outputs of 600 watts each. The PowerFlex + design offers an extremely wide range of voltage/current combinations up to 80V and 50A on each output. Both versions include an analogue interface. The DP version includes USB, RS232 and LAN (Ethernet) with support for LXI.
For an optional GPIB module see stock number 144-5481.

Dual independent or tracking 600W outputs
Ultra-wide range of voltage/current combinations
Up to 80V and up to 50A within each power envelope
Isolated tracking of voltage only, or voltage and current
Smart metering and tracking functions facilitate series or parallel wiring for up to 160V or 100A
Low output noise and ripple - fast transient response
High setting resolution of 1mV
Variable OVP and OCP trips
Analog control interfaces for voltage and current

RS-232, USB and LAN (LXI) interfaces

Supplied with

User manual, mains lead and CD containing driver software

Standards

EN 61010-1, EN61326