Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3GHz Max, 10 Digit Resolution

RS Stock No.: 665-4919Brand: Aim-TTiManufacturers Part No.: TF930
brand-logo
View all in Frequency Counters

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency

3GHz

Minimum Frequency

0.001 Hz

Resolution

10 Digit

Pulse Width Resolution

20ns

Attenuation

1:1, 5:1

Maximum Internal Counter

9999999999

Minimum Internal Counter

1

Maximum Input Voltage

30V ac/dc

Input Impedance

1 MΩ, 50 Ω

Measurement Time

0.1 s, 1 s, 10 s

Model Number p

TF930

Model Number (p)

TF930

Dimensions

235 x 260 x 88mm

Minimum Operating Temperature

+5°C

Height

88mm

Weight

950g

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+40°C

Width

260mm

Length

235mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,077.00

AED 2,077.00 Each (ex VAT)

AED 2,180.85

AED 2,180.85 Each (inc. VAT)

Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3GHz Max, 10 Digit Resolution

Calibration type

AED 2,077.00

AED 2,077.00 Each (ex VAT)

AED 2,180.85

AED 2,180.85 Each (inc. VAT)

Aim-TTi TF930 Frequency Counter, 0.001 Hz Min, 3GHz Max, 10 Digit Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency

3GHz

Minimum Frequency

0.001 Hz

Resolution

10 Digit

Pulse Width Resolution

20ns

Attenuation

1:1, 5:1

Maximum Internal Counter

9999999999

Minimum Internal Counter

1

Maximum Input Voltage

30V ac/dc

Input Impedance

1 MΩ, 50 Ω

Measurement Time

0.1 s, 1 s, 10 s

Model Number p

TF930

Model Number (p)

TF930

Dimensions

235 x 260 x 88mm

Minimum Operating Temperature

+5°C

Height

88mm

Weight

950g

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+40°C

Width

260mm

Length

235mm

Country of Origin

United Kingdom