Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution - With RS Calibration

RS Stock No.: 766-3490Brand: Aim-TTiManufacturers Part No.: TF960
brand-logo
View all in Frequency Counters

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency

6GHz

Minimum Frequency

0.001 Hz

Resolution

10 Digit

Calibrated

RSCAL

Pulse Width Resolution

20ns

Attenuation

1:1, 5:1

Maximum Internal Counter

9999999999

Minimum Internal Counter

1

Maximum Input Voltage

30V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

100s

Model Number p

TF960

Connector Type

Type-N

Dimensions

260 x 235 x 88mm

Length

260mm

Width

235mm

Minimum Operating Temperature

+5°C

Height

88mm

Weight

950g

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Aim-TTi TF960 - 6GHz Universal Frequency Counter

The Aim-TTi TF960 is a 6GHz bench/portable universal counter with USB. It uses a high quality temperature-compensated internal frequency reference (TCXO) which has a low aging rate and is stable to within ±1ppm over the full temperature range. The instrument's short warm-up time enables accurate measurements to be made even under portable battery-powered conditions. An External Reference input is provided and changeover from the internal timebase is automatic when an external reference standard is connected. For frequency, period and frequency ratio functions, the TF960 uses a reciprocal counting technique to provide high resolution at all frequencies. Eight significant digits of answer are produced in a 1 second measurement time, nine digits in 10s and ten digits in 100s, with a granularity of less than 2 counts in the least significant digit.

Frequency, period, pulse width, frequency ratio, duty cycle and event counter modes
DC to 6000MHz range, 0.001mHz resolution
High impedance measurement up to 125 MHz
AC or DC coupling, 1M/50Ohm selection, polarity invert
Switchable attenuator, threshold control
Noise filter for low frequency measurements
Selectable measurement time; display hold function
Large 10 digit display with full range of annunciators
Internal rechargeable batteries for portable use
USB interface provides full remote control and readback

Stock information temporarily unavailable.

P.O.A.

Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution - With RS Calibration

Calibration type

P.O.A.

Aim-TTi TF960 Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 Digit Resolution - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency

6GHz

Minimum Frequency

0.001 Hz

Resolution

10 Digit

Calibrated

RSCAL

Pulse Width Resolution

20ns

Attenuation

1:1, 5:1

Maximum Internal Counter

9999999999

Minimum Internal Counter

1

Maximum Input Voltage

30V

Input Impedance

1 MΩ, 50 Ω

Measurement Time

100s

Model Number p

TF960

Connector Type

Type-N

Dimensions

260 x 235 x 88mm

Length

260mm

Width

235mm

Minimum Operating Temperature

+5°C

Height

88mm

Weight

950g

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Aim-TTi TF960 - 6GHz Universal Frequency Counter

The Aim-TTi TF960 is a 6GHz bench/portable universal counter with USB. It uses a high quality temperature-compensated internal frequency reference (TCXO) which has a low aging rate and is stable to within ±1ppm over the full temperature range. The instrument's short warm-up time enables accurate measurements to be made even under portable battery-powered conditions. An External Reference input is provided and changeover from the internal timebase is automatic when an external reference standard is connected. For frequency, period and frequency ratio functions, the TF960 uses a reciprocal counting technique to provide high resolution at all frequencies. Eight significant digits of answer are produced in a 1 second measurement time, nine digits in 10s and ten digits in 100s, with a granularity of less than 2 counts in the least significant digit.

Frequency, period, pulse width, frequency ratio, duty cycle and event counter modes
DC to 6000MHz range, 0.001mHz resolution
High impedance measurement up to 125 MHz
AC or DC coupling, 1M/50Ohm selection, polarity invert
Switchable attenuator, threshold control
Noise filter for low frequency measurements
Selectable measurement time; display hold function
Large 10 digit display with full range of annunciators
Internal rechargeable batteries for portable use
USB interface provides full remote control and readback