Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi TG 2000 Function Generator, 1mHz Min, 20MHz Max, FM Modulation, Variable Sweep - With RS Calibration

RS Stock No.: 507-7213Brand: Aim-TTiManufacturers Part No.: TG2000
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency Range Sinewave

20MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

20MHz

Series

TG2000

Output Impedance

50 Ω, 600 Ω

Minimum Frequency Range Sinewave

1MHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 MHz

FM Modulation

Yes

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

1MHz

Height

88mm

Interface Type

RS232, USB

Minimum Operating Temperature

+5°C

Internal and External Amplitude Modulation

Yes

Output Amplitude

20V Pk-Pk

Internal Linear and Log Sweep

Yes

Model Number

TG 2000

Dimensions

235 x 260 x 88mm

Frequency Range Square Pulse and Arbitrary Waveform

1 mHz → 20 MHz

Input Impedance

10 kΩ

Maximum Operating Temperature

+40°C

Length

235mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Weight

2kg

Digital Amplitude and Offset

Yes

Width

260mm

Country of Origin

United Kingdom

Product details

Aim-TTi TG1000 & TG2000 DDS Function Generators, 10MHz & 20MHz

The TG1000/2000 offers a high quality direct digital synthesis (DDS) function generator at a significantly lower price. DDS generates waveforms using a phase accumulator, look-up table and DAC. The accuracy/stability of the resulting waveform is related to that of the crystal master clock. When correctly engineered, the DDS generator offers not only exceptional accuracy and stability but also high spectral purity, low phase noise and excellent frequency agility. The TG2000 includes RS-232 and USB interfaces for remote control of all instrument functions and for remotely storing instrument set-ups.

6 digits or 1mHz setting resolution
1ppm stability and better than 10ppm absolute accuracy for one year
Sine, square, triangle, positive pulse and negative pulse waveforms
Internal sweep, linear or logarithmic, phase continuous, 0.1Hz to 20MHz
Modulations modes of sweep, gated, AM, FSK and tone switching - built-in trigger generator
5mV to 20V pk-pk output from 50Ω or 600Ω; plus multi-function auxiliary output
Storage for up to nine complete instrument set-ups in non-volatile memory

Supplied with

Mains lead and full instructions

Standards

Complies with EN61010-1 and EN61326

Stock information temporarily unavailable.

P.O.A.

Aim-TTi TG 2000 Function Generator, 1mHz Min, 20MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Calibration type

P.O.A.

Aim-TTi TG 2000 Function Generator, 1mHz Min, 20MHz Max, FM Modulation, Variable Sweep - With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency Range Sinewave

20MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

20MHz

Series

TG2000

Output Impedance

50 Ω, 600 Ω

Minimum Frequency Range Sinewave

1MHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 MHz

FM Modulation

Yes

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

1MHz

Height

88mm

Interface Type

RS232, USB

Minimum Operating Temperature

+5°C

Internal and External Amplitude Modulation

Yes

Output Amplitude

20V Pk-Pk

Internal Linear and Log Sweep

Yes

Model Number

TG 2000

Dimensions

235 x 260 x 88mm

Frequency Range Square Pulse and Arbitrary Waveform

1 mHz → 20 MHz

Input Impedance

10 kΩ

Maximum Operating Temperature

+40°C

Length

235mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Weight

2kg

Digital Amplitude and Offset

Yes

Width

260mm

Country of Origin

United Kingdom

Product details

Aim-TTi TG1000 & TG2000 DDS Function Generators, 10MHz & 20MHz

The TG1000/2000 offers a high quality direct digital synthesis (DDS) function generator at a significantly lower price. DDS generates waveforms using a phase accumulator, look-up table and DAC. The accuracy/stability of the resulting waveform is related to that of the crystal master clock. When correctly engineered, the DDS generator offers not only exceptional accuracy and stability but also high spectral purity, low phase noise and excellent frequency agility. The TG2000 includes RS-232 and USB interfaces for remote control of all instrument functions and for remotely storing instrument set-ups.

6 digits or 1mHz setting resolution
1ppm stability and better than 10ppm absolute accuracy for one year
Sine, square, triangle, positive pulse and negative pulse waveforms
Internal sweep, linear or logarithmic, phase continuous, 0.1Hz to 20MHz
Modulations modes of sweep, gated, AM, FSK and tone switching - built-in trigger generator
5mV to 20V pk-pk output from 50Ω or 600Ω; plus multi-function auxiliary output
Storage for up to nine complete instrument set-ups in non-volatile memory

Supplied with

Mains lead and full instructions

Standards

Complies with EN61010-1 and EN61326