Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Aim-TTi RF Signal Generator, 10mHz min, 1000MHz max

RS Stock No.: 339-5171Brand: Aim-TTiManufacturers Part No.: TGR1040
brand-logo
View all in RF Signal Generators

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency Range Sinewave

1000MHz

Minimum Frequency Range Sinewave

10MHz

FM Modulation

Yes

Time Base Accuracy

±2ppm

Output Impedance

50Ω

Input Impedance

100 kΩ

Interface Type

GPIB, RS232

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 8,609.20

AED 8,609.20 Each (ex VAT)

AED 9,039.66

AED 9,039.66 Each (inc. VAT)

Aim-TTi RF Signal Generator, 10mHz min, 1000MHz max

Calibration type

AED 8,609.20

AED 8,609.20 Each (ex VAT)

AED 9,039.66

AED 9,039.66 Each (inc. VAT)

Aim-TTi RF Signal Generator, 10mHz min, 1000MHz max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency Range Sinewave

1000MHz

Minimum Frequency Range Sinewave

10MHz

FM Modulation

Yes

Time Base Accuracy

±2ppm

Output Impedance

50Ω

Input Impedance

100 kΩ

Interface Type

GPIB, RS232

Country of Origin

United Kingdom