Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aim-TTi TGR6000 RF Signal Generator, 10MHz min, 6GHz max

RS Stock No.: 737-7183Brand: Aim-TTiManufacturers Part No.: TGR6000
brand-logo
View all in RF Signal Generators

Technical Document

Specifications

Brand

Aim-TTi

Model Number

TGR6000

Frequency Resolution

10Hz

Maximum Frequency Range Sinewave

6GHz

Maximum Frequency Range (Sinewave)

6GHz

Minimum Frequency Range Sinewave

10MHz

Minimum Frequency Range (Sinewave)

10mHz

Time Base Accuracy

<±1ppm

Output Impedance

50Ω

Interface Type

GPIB, LAN, RS232, USB

Minimum Operating Temperature

+5°C

Inputs

AC In, Reference In, Trig In

Model Number (p)

TGR 6000

Sweep

Linear, Logarithmic

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+40°C

Length

350mm

Country of Origin

United Kingdom

Product details

Aim-TTi TGR6000 6GHz RF Signal Generator

The TGR6000 is a low-cost 6GHz signal generator intended for CW (carrier wave) applications where modulation is not required. Low phase noise is matched by low leakage, low residual FM and spurii. The internal timebase has a 1ppm stability, and an external frequency reference can be used. Sophisticated sweep functions enable the frequency and/or amplitude to be swept over the full range of each in a single sweep.

0MHz to 6000MHz frequency range
10Hz setability, +/-1ppm frequency stability
Locking to external frequency standard
-110dBm to +7dBm amplitude, 0.1dB steps
Fast stepping sweep with dwell times down to 10ms
List sweep of up to 1000 points of amplitude vs frequency
User compensation tables for specific test set-ups
Storage for 12 generator set-ups and 16 sweep lists
Compact half-rack 2U casing uses minimum bench space
Full remote control through RS232, USB, LAN and GPIB
Significantly lower cost than other 6GHz generators

Supplied with

Operating manual, driver software, power lead

Stock information temporarily unavailable.

AED 23,164.31

AED 23,164.31 Each (ex VAT)

AED 24,322.53

AED 24,322.53 Each (inc. VAT)

Aim-TTi TGR6000 RF Signal Generator, 10MHz min, 6GHz max

AED 23,164.31

AED 23,164.31 Each (ex VAT)

AED 24,322.53

AED 24,322.53 Each (inc. VAT)

Aim-TTi TGR6000 RF Signal Generator, 10MHz min, 6GHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Model Number

TGR6000

Frequency Resolution

10Hz

Maximum Frequency Range Sinewave

6GHz

Maximum Frequency Range (Sinewave)

6GHz

Minimum Frequency Range Sinewave

10MHz

Minimum Frequency Range (Sinewave)

10mHz

Time Base Accuracy

<±1ppm

Output Impedance

50Ω

Interface Type

GPIB, LAN, RS232, USB

Minimum Operating Temperature

+5°C

Inputs

AC In, Reference In, Trig In

Model Number (p)

TGR 6000

Sweep

Linear, Logarithmic

Plug Type

Type C - European Plug, Type G - British 3-pin

Maximum Operating Temperature

+40°C

Length

350mm

Country of Origin

United Kingdom

Product details

Aim-TTi TGR6000 6GHz RF Signal Generator

The TGR6000 is a low-cost 6GHz signal generator intended for CW (carrier wave) applications where modulation is not required. Low phase noise is matched by low leakage, low residual FM and spurii. The internal timebase has a 1ppm stability, and an external frequency reference can be used. Sophisticated sweep functions enable the frequency and/or amplitude to be swept over the full range of each in a single sweep.

0MHz to 6000MHz frequency range
10Hz setability, +/-1ppm frequency stability
Locking to external frequency standard
-110dBm to +7dBm amplitude, 0.1dB steps
Fast stepping sweep with dwell times down to 10ms
List sweep of up to 1000 points of amplitude vs frequency
User compensation tables for specific test set-ups
Storage for 12 generator set-ups and 16 sweep lists
Compact half-rack 2U casing uses minimum bench space
Full remote control through RS232, USB, LAN and GPIB
Significantly lower cost than other 6GHz generators

Supplied with

Operating manual, driver software, power lead