Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AIMONT 24 BIT Unisex Black, Grey Aluminium Toe Capped Safety Trainers, UK 4, EU 37

RS Stock No.: 913-4418Brand: AIMONTManufacturers Part No.: CALVIN ABI06 37
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

AIMONT

Series

24 BIT

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Perforation, Slip, Water

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Tunisia

Product details

AIMONT Calvin Unisex Safety Shoes

AIMONT Calvin Unisex Safety Shoes offer top quality protection with comfort. Features include aluminium safety toe caps, anti-corrosion for maximum protection and soles that resist oils and hydro-carbons.

Features and Benefits

• Sporty design
• Resistant to oils and hydrocarbons
• Full grain leather upper
• Pull up finish
• Padded Collar
• Ankle and Achilles tendon protection
• Padded tongue
• Aluminium toe caps, 50% lighter than steel

On your feet!

• These safety trainers are very comfortable to wear, no breaking in time.
• Wear them all day
• Sturdy and strong
• Designed to last

FAQ’s

Q: Are they made from leather?

A: The Calvin series is waterproof with leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon

Q: Are these safety trainers suitable to wear for long periods?

A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses and workshops.

Q: How well ventilated are they?

A: They are a highly breathable safety trainers that you'll be comfortable in throughout a long working day.

Available Sizes

UK 2 = RS stock no: 913-4411
UK 3.5 = RS stock no: 913-4414
UK 4 = RS stock no: 913-4418
UK 5 = RS stock no: 913-4427
UK 6 = RS stock no: 913-4420
UK 6.5 = RS stock no: 913-4424
UK 7 = RS stock no: 913-4433
UK 8 = RS stock no: 913-4436
UK 9 = RS stock no: 913-4430
UK 10 = RS stock no: 913-4449
UK 10.5 = RS stock no: 913-4442
UK 11 = RS stock no: 913-4446

Standards

EN ISO 20345:2011
Compliance standard 12568:2010

Stock information temporarily unavailable.

AED 391.40

AED 391.40 1 Pair (ex VAT)

AED 410.97

AED 410.97 1 Pair (inc. VAT)

AIMONT 24 BIT Unisex Black, Grey Aluminium Toe Capped Safety Trainers, UK 4, EU 37

AED 391.40

AED 391.40 1 Pair (ex VAT)

AED 410.97

AED 410.97 1 Pair (inc. VAT)

AIMONT 24 BIT Unisex Black, Grey Aluminium Toe Capped Safety Trainers, UK 4, EU 37
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AIMONT

Series

24 BIT

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Perforation, Slip, Water

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Tunisia

Product details

AIMONT Calvin Unisex Safety Shoes

AIMONT Calvin Unisex Safety Shoes offer top quality protection with comfort. Features include aluminium safety toe caps, anti-corrosion for maximum protection and soles that resist oils and hydro-carbons.

Features and Benefits

• Sporty design
• Resistant to oils and hydrocarbons
• Full grain leather upper
• Pull up finish
• Padded Collar
• Ankle and Achilles tendon protection
• Padded tongue
• Aluminium toe caps, 50% lighter than steel

On your feet!

• These safety trainers are very comfortable to wear, no breaking in time.
• Wear them all day
• Sturdy and strong
• Designed to last

FAQ’s

Q: Are they made from leather?

A: The Calvin series is waterproof with leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon

Q: Are these safety trainers suitable to wear for long periods?

A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses and workshops.

Q: How well ventilated are they?

A: They are a highly breathable safety trainers that you'll be comfortable in throughout a long working day.

Available Sizes

UK 2 = RS stock no: 913-4411
UK 3.5 = RS stock no: 913-4414
UK 4 = RS stock no: 913-4418
UK 5 = RS stock no: 913-4427
UK 6 = RS stock no: 913-4420
UK 6.5 = RS stock no: 913-4424
UK 7 = RS stock no: 913-4433
UK 8 = RS stock no: 913-4436
UK 9 = RS stock no: 913-4430
UK 10 = RS stock no: 913-4449
UK 10.5 = RS stock no: 913-4442
UK 11 = RS stock no: 913-4446

Standards

EN ISO 20345:2011
Compliance standard 12568:2010