Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AIMONT DRAKE Unisex Black Composite Toe Capped Safety Trainers, UK 6.5, EU 40

RS Stock No.: 234-9541Brand: AIMONTManufacturers Part No.: DRAKE 00ABIO2 40
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

AIMONT

Series

DRAKE

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Anti Slip

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Fabric

Midsole Type

Non Metallic

Anti-Slip

Yes

Shoe Size JP/CN

25.5

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 390.55

AED 390.55 1 Pair (ex VAT)

AED 410.08

AED 410.08 1 Pair (inc. VAT)

AIMONT DRAKE Unisex Black Composite Toe Capped Safety Trainers, UK 6.5, EU 40

AED 390.55

AED 390.55 1 Pair (ex VAT)

AED 410.08

AED 410.08 1 Pair (inc. VAT)

AIMONT DRAKE Unisex Black Composite Toe Capped Safety Trainers, UK 6.5, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AIMONT

Series

DRAKE

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Anti Slip

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Fabric

Midsole Type

Non Metallic

Anti-Slip

Yes

Shoe Size JP/CN

25.5

Country of Origin

Tunisia