Technical Document
Specifications
Brand
AirModel
Air 40
Voltage
48V
Blade Diameter
1170mm
Maximum Wind Speed
110mph
Weight
7.6kg
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Country of Origin
United States
Product details
AIR 40 Land Wind Turbine
AIR 40 Land Wind Turbine is the premier micro-wind turbine for land-based applications. It operates efficiently across a wide range of wind speeds, providing energy for remote homes, telecom, industry, lighting , SCADA, off-grid homes, RVs and other low energy demand battery charging applications
Rotor Diameter: 1.17 m (46 in)
Startup Wind Speed: 2.7 m/s (6 mph)
Maximum Wind Speed 110 mph
Body: Permanent mold cast aluminum
Blades: (3) Injection-molded composite
Alternator: Permanent magnet brushless
Overspeed Protection:Electronic torque control
The AIR 40 is ideal for pairing with solar to offset seasonal variations, delivering more consistent energy. Includes EZ wind/pv controller. The composite blades are designed for durability and optimum wind capture combined with high-quality, field tested components and quiet operation mean it will be suitable for most inland off grid systems
The lightweight design is simple and easy-to-install with an integrated controller for plug-and- play operation. Pair with solar PV for redundant energy production year-round. Produces 40 kWh of energy per month - generating energy in a wide range of wind speeds
Air Turbines
AED 6,560.12
AED 6,560.12 Each (ex VAT)
AED 6,888.13
AED 6,888.13 Each (inc. VAT)
1
AED 6,560.12
AED 6,560.12 Each (ex VAT)
AED 6,888.13
AED 6,888.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AirModel
Air 40
Voltage
48V
Blade Diameter
1170mm
Maximum Wind Speed
110mph
Weight
7.6kg
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Country of Origin
United States
Product details
AIR 40 Land Wind Turbine
AIR 40 Land Wind Turbine is the premier micro-wind turbine for land-based applications. It operates efficiently across a wide range of wind speeds, providing energy for remote homes, telecom, industry, lighting , SCADA, off-grid homes, RVs and other low energy demand battery charging applications
Rotor Diameter: 1.17 m (46 in)
Startup Wind Speed: 2.7 m/s (6 mph)
Maximum Wind Speed 110 mph
Body: Permanent mold cast aluminum
Blades: (3) Injection-molded composite
Alternator: Permanent magnet brushless
Overspeed Protection:Electronic torque control
The AIR 40 is ideal for pairing with solar to offset seasonal variations, delivering more consistent energy. Includes EZ wind/pv controller. The composite blades are designed for durability and optimum wind capture combined with high-quality, field tested components and quiet operation mean it will be suitable for most inland off grid systems
The lightweight design is simple and easy-to-install with an integrated controller for plug-and- play operation. Pair with solar PV for redundant energy production year-round. Produces 40 kWh of energy per month - generating energy in a wide range of wind speeds