Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Airpax Senata, Closes at +80°C, +130°C Max, NO

RS Stock No.: 253-2701Brand: Airpax SenataManufacturers Part No.: 67F080
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

+40°C

Maximum Temperature

+130°C

Closing Temperature

+80°C

Switch Configuration

NO

Contact Rating

1A

Contact Voltage Rating

48 V dc, 120V ac

Terminal Type

PCB Pin

Stock information temporarily unavailable.

P.O.A.

Airpax Senata, Closes at +80°C, +130°C Max, NO

P.O.A.

Airpax Senata, Closes at +80°C, +130°C Max, NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Temperature

+40°C

Maximum Temperature

+130°C

Closing Temperature

+80°C

Switch Configuration

NO

Contact Rating

1A

Contact Voltage Rating

48 V dc, 120V ac

Terminal Type

PCB Pin