Technical Document
Specifications
Brand
AKERStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
7mm
Width_SC_PC
5mm
Height
1.1mm
Dimensions
7 x 5 x 1.1mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
110Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
C7S
Crystals SMT Metal case
AED 45.68
AED 9.135 Each (In a Pack of 5) (ex VAT)
AED 47.96
AED 9.592 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 45.68
AED 9.135 Each (In a Pack of 5) (ex VAT)
AED 47.96
AED 9.592 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 9.135 | AED 45.68 |
25 - 45 | AED 8.505 | AED 42.52 |
50 - 95 | AED 7.928 | AED 39.64 |
100 - 195 | AED 7.508 | AED 37.54 |
200+ | AED 6.772 | AED 33.86 |
Technical Document
Specifications
Brand
AKERStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
7mm
Width_SC_PC
5mm
Height
1.1mm
Dimensions
7 x 5 x 1.1mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
110Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details