AKER, 50MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-50.000-X-15

RS Stock No.: 671-9668Brand: AKERManufacturers Part No.: S73305-50.000-X-15
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

AKER

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.3mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Country of Origin

Taiwan, Province Of China

Product details

S73305

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.70

AED 14.70 Each (ex VAT)

AED 15.44

AED 15.44 Each (inc. VAT)

AKER, 50MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-50.000-X-15
Select packaging type

AED 14.70

AED 14.70 Each (ex VAT)

AED 15.44

AED 15.44 Each (inc. VAT)

AKER, 50MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-50.000-X-15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 14.70
10 - 49AED 14.18
50 - 99AED 13.49
100 - 199AED 12.86
200+AED 12.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AKER

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.3mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Country of Origin

Taiwan, Province Of China

Product details

S73305

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more