Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alfatronix Dual USB Car Charger, 24V dc Input, 5V dc Output USB Type A, 2.1A

RS Stock No.: 288-3581Brand: AlfatronixManufacturers Part No.: PV65R-SDistrelec Article No.: 30115078
View all in Car Chargers

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

5V dc

Output Connection Type

USB Type A

Output Current

2.1A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 177.92

AED 177.92 Each (ex VAT)

AED 186.82

AED 186.82 Each (inc. VAT)

Alfatronix Dual USB Car Charger, 24V dc Input, 5V dc Output USB Type A, 2.1A

AED 177.92

AED 177.92 Each (ex VAT)

AED 186.82

AED 186.82 Each (inc. VAT)

Alfatronix Dual USB Car Charger, 24V dc Input, 5V dc Output USB Type A, 2.1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

5V dc

Output Connection Type

USB Type A

Output Current

2.1A

Country of Origin

United Kingdom