Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alfatronix Dual USB Car Charger, 32V dc Input, 5V dc Output USB, 3.6A

RS Stock No.: 288-3589Brand: AlfatronixManufacturers Part No.: PVP WP ACDistrelec Article No.: 30331147
View all in Car Chargers

Technical Document

Specifications

Input Voltage

32V dc

Output Voltage

5V dc

Output Connection Type

USB

Output Current

3.6A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 180.56

AED 180.56 Each (ex VAT)

AED 189.59

AED 189.59 Each (inc. VAT)

Alfatronix Dual USB Car Charger, 32V dc Input, 5V dc Output USB, 3.6A

AED 180.56

AED 180.56 Each (ex VAT)

AED 189.59

AED 189.59 Each (inc. VAT)

Alfatronix Dual USB Car Charger, 32V dc Input, 5V dc Output USB, 3.6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

32V dc

Output Voltage

5V dc

Output Connection Type

USB

Output Current

3.6A

Country of Origin

United Kingdom