Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allegro Microsystems Surface Mount Hall Effect Sensor Switch, SOT-23, 3-Pin

RS Stock No.: 177-5548Brand: Allegro MicrosystemsManufacturers Part No.: A1104LLHLT-T
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3.8 V

Package Type

SOT-23

Height

0.95mm

Dimensions

2.98 x 1.91 x 0.95mm

Minimum Operating Temperature

-40 °C

Pin Count

3

Maximum Operating Temperature

+150 °C

Typical Magnetic Sensor Hysteresis

55 Gs

Country of Origin

United Kingdom

Product details

A1101/2/3/4/6 Hall Effect Sensor Switch, Allegro Microsystems

The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that could be induced by package stress.

Unique Hall element geometries and low offset amplifiers minimise noise and to reduce the residual offset voltage normally caused by device over-molding and thermal stress.

The Allegro A1101/2/3/4 and A1106 a voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor.

The integrated voltage regulator permits operation from 3.8 V to 24 V and on-board protection circuitry provides a ±30 V absolute maximum voltage rating. All devices in the family are identical except for magnetic switchpoint levels.

Continuous-time operation with fast power-on time and low noise
Stable operation over full operating temperature range
Reverse battery protection
Solid-state reliability
Factory-programmed at end of line for optimum performance
Robust EMC performance
High ESD rating
Regulator stability without a bypass capacitor

Hall Effect Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14,805.00

AED 4.935 Each (On a Reel of 3000) (ex VAT)

AED 15,545.25

AED 5.182 Each (On a Reel of 3000) (inc. VAT)

Allegro Microsystems Surface Mount Hall Effect Sensor Switch, SOT-23, 3-Pin

AED 14,805.00

AED 4.935 Each (On a Reel of 3000) (ex VAT)

AED 15,545.25

AED 5.182 Each (On a Reel of 3000) (inc. VAT)

Allegro Microsystems Surface Mount Hall Effect Sensor Switch, SOT-23, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

3.8 V

Package Type

SOT-23

Height

0.95mm

Dimensions

2.98 x 1.91 x 0.95mm

Minimum Operating Temperature

-40 °C

Pin Count

3

Maximum Operating Temperature

+150 °C

Typical Magnetic Sensor Hysteresis

55 Gs

Country of Origin

United Kingdom

Product details

A1101/2/3/4/6 Hall Effect Sensor Switch, Allegro Microsystems

The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that could be induced by package stress.

Unique Hall element geometries and low offset amplifiers minimise noise and to reduce the residual offset voltage normally caused by device over-molding and thermal stress.

The Allegro A1101/2/3/4 and A1106 a voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor.

The integrated voltage regulator permits operation from 3.8 V to 24 V and on-board protection circuitry provides a ±30 V absolute maximum voltage rating. All devices in the family are identical except for magnetic switchpoint levels.

Continuous-time operation with fast power-on time and low noise
Stable operation over full operating temperature range
Reverse battery protection
Solid-state reliability
Factory-programmed at end of line for optimum performance
Robust EMC performance
High ESD rating
Regulator stability without a bypass capacitor

Hall Effect Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more