Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allegro Microsystems A3982SLBTR-T, Stepper Motor Driver IC, 35 V 2A 24-Pin, SOIC W

RS Stock No.: 680-7191PBrand: Allegro MicrosystemsManufacturers Part No.: A3982SLBTR-T
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Bipolar

Maximum IGBT Collector Current

2A

Maximum Collector Emitter Voltage

35 V

Mounting Type

Surface Mount

Package Type

SOIC W

Maximum Operating Supply Voltage

5.5 V

Pin Count

24

Minimum Operating Supply Voltage

3 V

Length

15.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Dimensions

15.4 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Allegro Microsystems A3982SLBTR-T, Stepper Motor Driver IC, 35 V 2A 24-Pin, SOIC W
Select packaging type

P.O.A.

Allegro Microsystems A3982SLBTR-T, Stepper Motor Driver IC, 35 V 2A 24-Pin, SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Bipolar

Maximum IGBT Collector Current

2A

Maximum Collector Emitter Voltage

35 V

Mounting Type

Surface Mount

Package Type

SOIC W

Maximum Operating Supply Voltage

5.5 V

Pin Count

24

Minimum Operating Supply Voltage

3 V

Length

15.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Dimensions

15.4 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more