Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allegro Microsystems ACS723LLCTR-05AB-T, Current Sensor IC 8-Pin, SOIC

RS Stock No.: 177-5553Brand: Allegro MicrosystemsManufacturers Part No.: ACS723LLCTR-05AB-T
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

±20mV

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

4.5 V

Product Height

1.5mm

Product Length

4.9mm

Product Width

3.9mm

Product details

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems

Stock information temporarily unavailable.

AED 45,268.50

AED 15.09 Each (On a Reel of 3000) (ex VAT)

AED 47,531.92

AED 15.844 Each (On a Reel of 3000) (inc. VAT)

Allegro Microsystems ACS723LLCTR-05AB-T, Current Sensor IC 8-Pin, SOIC

AED 45,268.50

AED 15.09 Each (On a Reel of 3000) (ex VAT)

AED 47,531.92

AED 15.844 Each (On a Reel of 3000) (inc. VAT)

Allegro Microsystems ACS723LLCTR-05AB-T, Current Sensor IC 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

±20mV

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

4.5 V

Product Height

1.5mm

Product Length

4.9mm

Product Width

3.9mm

Product details

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems