Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allegro Microsystems Through Hole Hall Effect Sensor, CB, 5-Pin

RS Stock No.: 724-8748PBrand: Allegro MicrosystemsManufacturers Part No.: ACS758LCB-050U-PFF-T
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Linear

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Package Type

CB

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Product details

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems

Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Allegro Microsystems Through Hole Hall Effect Sensor, CB, 5-Pin
Select packaging type

P.O.A.

Allegro Microsystems Through Hole Hall Effect Sensor, CB, 5-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Linear

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Package Type

CB

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Product details

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems

Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more