Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster NX Series PLC I/O Module for Use with Micro820, Micro830, Micro850, 24 V dc

RS Stock No.: 890-2979Brand: Allen Bradley GuardmasterManufacturers Part No.: 2080-OB4
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

NX

Number of Outputs

4

For Use With

Micro820, Micro830, Micro850

Supply Voltage

24 V dc

Termination

Screw

Dimensions

62 x 31.5 x 25.3 mm

Country of Origin

Mexico

Product details

Micro800 Plug-in Modules

12/24V Digital Plug-ins

These digital plug-in modules provide transistor outputs for switching a variety of 12/24V DC voltages to field loads and for detecting 12/24V signals from field devices.

AC/DC Relay Output Module

The 2080-OW4I is a 4-channel relay output and provides dry contact relay closure outputs for switching a variety of AC and DC voltages to field loads.

Approvals

cULus, CE, C-Tick, KC.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster NX Series PLC I/O Module for Use with Micro820, Micro830, Micro850, 24 V dc

P.O.A.

Allen Bradley Guardmaster NX Series PLC I/O Module for Use with Micro820, Micro830, Micro850, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

NX

Number of Outputs

4

For Use With

Micro820, Micro830, Micro850

Supply Voltage

24 V dc

Termination

Screw

Dimensions

62 x 31.5 x 25.3 mm

Country of Origin

Mexico

Product details

Micro800 Plug-in Modules

12/24V Digital Plug-ins

These digital plug-in modules provide transistor outputs for switching a variety of 12/24V DC voltages to field loads and for detecting 12/24V signals from field devices.

AC/DC Relay Output Module

The 2080-OW4I is a 4-channel relay output and provides dry contact relay closure outputs for switching a variety of AC and DC voltages to field loads.

Approvals

cULus, CE, C-Tick, KC.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more