Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440C-CR30 Series Safety Controller, 22 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 812-8799Brand: Allen Bradley GuardmasterManufacturers Part No.: 440C-CR30-22BBB
brand-logo

Technical Document

Specifications

Series

440C-CR30

Number of I/O

22

Number of Safety Inputs

22

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Field Bus Communication Type

ModBus

Expansion Available

Yes

Supply Voltage

24 V dc

Contact Current Rating

11.1 mA

Contact Voltage Rating

26.4 V dc

Terminal Type

Screw

IP Rating

IP20

Depth

80mm

Length

100mm

Width

90mm

Dimensions

100 x 90 x 80 mm

Country of Origin

Germany

Product details

Guardmaster 440C-CR30 Software Configurable Safety Controller

The Guardmaster 440C-CR30 is a flexible, cost effective and user friendly software configurable safety controller that is ideal for applications requiring 4 to 10 safety circuits and control of up to 5 zones. For simple and seamless programming of standard and safety logic in separate devices the 440C-CR30 can be configured through Connected Components Workbench™ software (the same programming environment used by the Micro800™ family of controllers), PanelView™ Component HMIs and PowerFlex drives. The graphical user interface and drag and drop capabilities of CCW help guide users through a simple process of selecting certified safety function blocks for the 440C-CR30. This enables users to create, control, and monitor a safety system in the same software environment as their standard control, resulting in increased productivity and reduced programming time.
Diagnostic data can be easily communicated to a Micro800, PanelView Component or CompactLogix™ thanks to an embedded Modbus interface. Users can monitor, troubleshoot, and modify their applications quickly and easily by leveraging the features of CCW and the embedded communication capabilities of the Guardmaster 440C-CR30. The 5 status and 16 user configurable LEDs on the faceplate provide local diagnostics to further aid in status reporting and troubleshooting.
With 22 on-board safety I/O points, including 6 configurable I/O, the Guardmaster 440C-CR30 safety controller is a flexible solution for applications requiring multiple safety zones. It can also be expanded with 2 standard Micro800 plug-in modules to support 16 additional standard I/O points, saving valuable safety I/O points for your safety system.

PLe, SIL3 per EN ISO 13849-1, IEC 62061
22 embedded Safety I/O
Embedded Modbus communicates with Allen-Bradley Connected Components for efficient monitoring and troubleshooting
2 plug-in ports supporting Micro800 (2080) plug-ins
Quick and easy configuration via Connected Components Workbench - a single software environment for standard and safety control
Predefined drag and drop safety function blocks simplify programming
Advanced diagnostics enable increased productivity and enhanced safety
Compact design optimizes panel space
Bidirectional RS232, 2400, 4800, 9600, 19200 baud

Approvals

CE marked for all applicable directives, c-UL-us, TUV pending.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440C-CR30 Series Safety Controller, 22 Safety Inputs, 4 Safety Outputs, 24 V dc

P.O.A.

Allen Bradley Guardmaster 440C-CR30 Series Safety Controller, 22 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

440C-CR30

Number of I/O

22

Number of Safety Inputs

22

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Field Bus Communication Type

ModBus

Expansion Available

Yes

Supply Voltage

24 V dc

Contact Current Rating

11.1 mA

Contact Voltage Rating

26.4 V dc

Terminal Type

Screw

IP Rating

IP20

Depth

80mm

Length

100mm

Width

90mm

Dimensions

100 x 90 x 80 mm

Country of Origin

Germany

Product details

Guardmaster 440C-CR30 Software Configurable Safety Controller

The Guardmaster 440C-CR30 is a flexible, cost effective and user friendly software configurable safety controller that is ideal for applications requiring 4 to 10 safety circuits and control of up to 5 zones. For simple and seamless programming of standard and safety logic in separate devices the 440C-CR30 can be configured through Connected Components Workbench™ software (the same programming environment used by the Micro800™ family of controllers), PanelView™ Component HMIs and PowerFlex drives. The graphical user interface and drag and drop capabilities of CCW help guide users through a simple process of selecting certified safety function blocks for the 440C-CR30. This enables users to create, control, and monitor a safety system in the same software environment as their standard control, resulting in increased productivity and reduced programming time.
Diagnostic data can be easily communicated to a Micro800, PanelView Component or CompactLogix™ thanks to an embedded Modbus interface. Users can monitor, troubleshoot, and modify their applications quickly and easily by leveraging the features of CCW and the embedded communication capabilities of the Guardmaster 440C-CR30. The 5 status and 16 user configurable LEDs on the faceplate provide local diagnostics to further aid in status reporting and troubleshooting.
With 22 on-board safety I/O points, including 6 configurable I/O, the Guardmaster 440C-CR30 safety controller is a flexible solution for applications requiring multiple safety zones. It can also be expanded with 2 standard Micro800 plug-in modules to support 16 additional standard I/O points, saving valuable safety I/O points for your safety system.

PLe, SIL3 per EN ISO 13849-1, IEC 62061
22 embedded Safety I/O
Embedded Modbus communicates with Allen-Bradley Connected Components for efficient monitoring and troubleshooting
2 plug-in ports supporting Micro800 (2080) plug-ins
Quick and easy configuration via Connected Components Workbench - a single software environment for standard and safety control
Predefined drag and drop safety function blocks simplify programming
Advanced diagnostics enable increased productivity and enhanced safety
Compact design optimizes panel space
Bidirectional RS232, 2400, 4800, 9600, 19200 baud

Approvals

CE marked for all applicable directives, c-UL-us, TUV pending.