Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440E Cable Switch, 75m, 3NC/1NO, Straight

RS Stock No.: 226-3180Brand: Allen Bradley GuardmasterManufacturers Part No.: 440E-L13042
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

3NC/1NO

Cable Length

75m

Mounting Orientation

Straight

IP Rating

IP66

Number of Poles

4P

Series

440E

Range

LIFELINE 4

Length

209.5mm

Width

62mm

Depth

85mm

Housing Material

Die Cast Alloy

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

209.5 x 62 x 85mm

Maximum Current

2 A dc, 4 A ac

Country of Origin

Dominican Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440E Cable Switch, 75m, 3NC/1NO, Straight

P.O.A.

Allen Bradley Guardmaster 440E Cable Switch, 75m, 3NC/1NO, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Normal State Configuration

3NC/1NO

Cable Length

75m

Mounting Orientation

Straight

IP Rating

IP66

Number of Poles

4P

Series

440E

Range

LIFELINE 4

Length

209.5mm

Width

62mm

Depth

85mm

Housing Material

Die Cast Alloy

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

209.5 x 62 x 85mm

Maximum Current

2 A dc, 4 A ac

Country of Origin

Dominican Republic

You may be interested in