Allen Bradley Guardmaster 440E Cable Switch, 75m, 2NO/2NC, Straight

RS Stock No.: 792-3115Brand: Allen Bradley GuardmasterManufacturers Part No.: 440E-L13137
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

75m

Mounting Orientation

Straight

IP Rating

IP66

Number of Poles

4P

Series

440E

Range

LIFELINE 4

Length

209.5mm

Width

62mm

Depth

85mm

Housing Material

Die Cast Alloy

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

204 x 56 x 40mm

Conduit Entry

M20

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440E Cable Switch, 75m, 2NO/2NC, Straight

P.O.A.

Allen Bradley Guardmaster 440E Cable Switch, 75m, 2NO/2NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

2NO/2NC

Cable Length

75m

Mounting Orientation

Straight

IP Rating

IP66

Number of Poles

4P

Series

440E

Range

LIFELINE 4

Length

209.5mm

Width

62mm

Depth

85mm

Housing Material

Die Cast Alloy

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Dimensions

204 x 56 x 40mm

Conduit Entry

M20

Country of Origin

Dominican Republic