Allen Bradley Guardmaster 440E Rope Pull Switch, 125m, 4NC, Straight

RS Stock No.: 443-8077Brand: Allen Bradley GuardmasterManufacturers Part No.: 440E-L13147
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

4NC

Cable Length

125m

Mounting Orientation

Straight

IP Rating

IP66

Number of Poles

4P

Series

440E

Range

LIFELINE 4

Length

209.5mm

Width

62mm

Depth

85mm

Housing Material

Die Cast Alloy

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M20

Minimum Operating Temperature

-25 °C, +80°C

Maximum Operating Temperature

+80°C

Dimensions

209.5 x 62 x 85mm

Maximum Current

5A

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster 440E Lifeline 4 Rope Pull Switch

Secure vital protection for personnel around hazardous moving machinery by implementing constant emergency stop access with the 440E Lifeline 4 Cable Switch, by Allen Bradley Guardmaster.

The Cable Pull switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is tripped to stop the machine, minimising risk of injury and risk of damage to machinery.

The 440E Lifeline 4 is a versatile switch that incorporates many features in one unit to provide uniquely exceptional protection, ease-of-use and installation, and resilience, such as:

• It has a rope status indicator, allowing for simple set up and easy maintenance for spans of up to 125m.
• It also features a mushroom head emergency stop button for E-stop access at the extreme ends of the span
• This switch has a positive mode mechanism, ensuring that the contacts are instantly latched open upon actuation. They can be reset only through intentional action by turning the blue reset knob. Its design defends against nuisance tripping and the effects of thermal expansion.

Features and Benefits:

• Ease-of-installation and use due to universal mounting and operation
• Superior safety - Switch lockout on cable pulled and cable slack
• Lid mounted emergency stop button which conforms to ISO 850
• Safety contact gap >2 x 2mm
• CE marked in compliance to relevant European Directives
• Operating Force < 125 N (300 mm Deflection)
• Tension force 188 N lock-out, 103 N running

Note: For suitable rope kits see stock no. 366-3878 typically.

This safety device can be used with GuardLink™, a new safety linking technology from Allen Bradley Guardmaster. GuardLink™ simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the GuardLink™ brochure.

Standards: Designed to conform to EN418, EN292, EN60947-5-1, ISO 13850, BS 5304.

Approvals: BG, UL listed for Canada and US

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440E Rope Pull Switch, 125m, 4NC, Straight

P.O.A.

Allen Bradley Guardmaster 440E Rope Pull Switch, 125m, 4NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

4NC

Cable Length

125m

Mounting Orientation

Straight

IP Rating

IP66

Number of Poles

4P

Series

440E

Range

LIFELINE 4

Length

209.5mm

Width

62mm

Depth

85mm

Housing Material

Die Cast Alloy

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M20

Minimum Operating Temperature

-25 °C, +80°C

Maximum Operating Temperature

+80°C

Dimensions

209.5 x 62 x 85mm

Maximum Current

5A

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster 440E Lifeline 4 Rope Pull Switch

Secure vital protection for personnel around hazardous moving machinery by implementing constant emergency stop access with the 440E Lifeline 4 Cable Switch, by Allen Bradley Guardmaster.

The Cable Pull switches have a steel wire rope which is connected to latching pull switches, so that when the rope is pulled in any direction along the length the switch is tripped to stop the machine, minimising risk of injury and risk of damage to machinery.

The 440E Lifeline 4 is a versatile switch that incorporates many features in one unit to provide uniquely exceptional protection, ease-of-use and installation, and resilience, such as:

• It has a rope status indicator, allowing for simple set up and easy maintenance for spans of up to 125m.
• It also features a mushroom head emergency stop button for E-stop access at the extreme ends of the span
• This switch has a positive mode mechanism, ensuring that the contacts are instantly latched open upon actuation. They can be reset only through intentional action by turning the blue reset knob. Its design defends against nuisance tripping and the effects of thermal expansion.

Features and Benefits:

• Ease-of-installation and use due to universal mounting and operation
• Superior safety - Switch lockout on cable pulled and cable slack
• Lid mounted emergency stop button which conforms to ISO 850
• Safety contact gap >2 x 2mm
• CE marked in compliance to relevant European Directives
• Operating Force < 125 N (300 mm Deflection)
• Tension force 188 N lock-out, 103 N running

Note: For suitable rope kits see stock no. 366-3878 typically.

This safety device can be used with GuardLink™, a new safety linking technology from Allen Bradley Guardmaster. GuardLink™ simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the GuardLink™ brochure.

Standards: Designed to conform to EN418, EN292, EN60947-5-1, ISO 13850, BS 5304.

Approvals: BG, UL listed for Canada and US