Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MatGuard 440-F Pressure Mat, Plastisol Vinyl 1m x 500mm

RS Stock No.: 660-0671Brand: Allen Bradley GuardmasterManufacturers Part No.: 440F-M1020BYNN
brand-logo
View all in Safety Mats

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1000 x 500mm

Length

1m

Width

500mm

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

MatGuard 440-F Pressure Mat, Plastisol Vinyl 1m x 500mm

P.O.A.

MatGuard 440-F Pressure Mat, Plastisol Vinyl 1m x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1000 x 500mm

Length

1m

Width

500mm

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Country of Origin

United States