Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MatGuard 440-F Safety Mat, Plastisol Vinyl 1.5m x 750mm

RS Stock No.: 249-6295Brand: Allen Bradley GuardmasterManufacturers Part No.: 440F-M1530BYNN
brand-logo
View all in Safety Mats

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1500 x 750mm

Length

1.5m

Width

750mm

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

MatGuard 440-F Safety Mat, Plastisol Vinyl 1.5m x 750mm

P.O.A.

MatGuard 440-F Safety Mat, Plastisol Vinyl 1.5m x 750mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1500 x 750mm

Length

1.5m

Width

750mm

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Country of Origin

United States