Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MatGuard 440-F Safety Mat, Plastisol Vinyl 1.5m x 1m

RS Stock No.: 249-6289Brand: Allen Bradley GuardmasterManufacturers Part No.: 440F-M2030BYNN
brand-logo
View all in Safety Mats

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1500 x 1000mm

Length

1.5m

Width

1m

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

MatGuard 440-F Safety Mat, Plastisol Vinyl 1.5m x 1m

P.O.A.

MatGuard 440-F Safety Mat, Plastisol Vinyl 1.5m x 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1500 x 1000mm

Length

1.5m

Width

1m

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more