Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

RS Stock No.: 537-7080Brand: Allen Bradley GuardmasterManufacturers Part No.: 440G-MT47007
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G-MT

Safety Contacts

3NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP67

Depth

199mm

Width

46.75mm

Length

40mm

Safety Contacts

3NC

Width

46.75mm

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

P.O.A.

Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G-MT

Safety Contacts

3NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP67

Depth

199mm

Width

46.75mm

Length

40mm

Safety Contacts

3NC

Width

46.75mm

Country of Origin

Dominican Republic