Technical Document
Specifications
Power to Lock / Unlock
Power to Unlock
Supply Voltage
110V ac
Series
440G-S
Actuator Included
Yes
Range
Spartan
Actuator Type
Standard
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Plastic
IP Rating
IP67
Depth
120mm
Width
35mm
Length
58mm
Country of Origin
Dominican Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Power to Lock / Unlock
Power to Unlock
Supply Voltage
110V ac
Series
440G-S
Actuator Included
Yes
Range
Spartan
Actuator Type
Standard
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Plastic
IP Rating
IP67
Depth
120mm
Width
35mm
Length
58mm
Country of Origin
Dominican Republic