Technical Document
Specifications
Power to Lock / Unlock
Power to Unlock
Supply Voltage
110V ac
Series
440G-T
Actuator Included
No
Range
TLS-1-GD2
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Plastic
IP Rating
IP66, IP67, IP69K
Depth
33mm
Width
86mm
Length
126mm
Width
86mm
Width
86mm
Country of Origin
Dominican Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Power to Lock / Unlock
Power to Unlock
Supply Voltage
110V ac
Series
440G-T
Actuator Included
No
Range
TLS-1-GD2
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Plastic
IP Rating
IP66, IP67, IP69K
Depth
33mm
Width
86mm
Length
126mm
Width
86mm
Width
86mm
Country of Origin
Dominican Republic