Technical Document
Specifications
Power to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
440G-TZ
Actuator Included
Yes
Range
TLS-ZL GD2
Safety Contacts
2 PNP
Conduit Entry
M12
Auxiliary Contacts
1 PNP
Housing Material
Plastic
IP Rating
IP66, IP69K
Standards Met
EN ISO 13849-1, IEC 60947-5-1, IEC 60947-5-3, IEC 61508, IEC 62061, ISO14119
Length
92mm
Width
39mm
Depth
126mm
Width
39mm
Country of Origin
Dominican Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Power to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
440G-TZ
Actuator Included
Yes
Range
TLS-ZL GD2
Safety Contacts
2 PNP
Conduit Entry
M12
Auxiliary Contacts
1 PNP
Housing Material
Plastic
IP Rating
IP66, IP69K
Standards Met
EN ISO 13849-1, IEC 60947-5-1, IEC 60947-5-3, IEC 61508, IEC 62061, ISO14119
Length
92mm
Width
39mm
Depth
126mm
Width
39mm
Country of Origin
Dominican Republic