Technical Document
Specifications
Range
Sprite
Series
440H
Lock Style
Hinge
Normal State Configuration
NC/NO
Conduit Entry
M16
Shaft Length
50mm
Shaft Length
50mm
Country of Origin
Dominican Republic
Product details
Sprite 3
A miniature hinge operated safety interlock switch with 2 sets of contacts and a full IP67 ingress rating. Particularly useful for light duty hinged guard doors, covers or flaps. Cam may be adjusted in-situ to assist in accurate installation and minimise nuisance tripping
Miniature case (75mm x 25mm)
Rotateable head facilitates; 4 possible shaft positions
Adjustable operating speed
Make-before-break contacts
Forced guided contacts - complies with EN 1088, IEC 947-5-1
Hinge Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Range
Sprite
Series
440H
Lock Style
Hinge
Normal State Configuration
NC/NO
Conduit Entry
M16
Shaft Length
50mm
Shaft Length
50mm
Country of Origin
Dominican Republic
Product details
Sprite 3
A miniature hinge operated safety interlock switch with 2 sets of contacts and a full IP67 ingress rating. Particularly useful for light duty hinged guard doors, covers or flaps. Cam may be adjusted in-situ to assist in accurate installation and minimise nuisance tripping
Miniature case (75mm x 25mm)
Rotateable head facilitates; 4 possible shaft positions
Adjustable operating speed
Make-before-break contacts
Forced guided contacts - complies with EN 1088, IEC 947-5-1