Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

RS Stock No.: 873-2247Brand: Allen Bradley GuardmasterManufacturers Part No.: 440K-C21067
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Connection Type

M12

Housing Material

Glass Filled PBT

Range

Cadet 3

IP Rating

IP67

Number of Head Directions

8

Series

440K

Standards Met

ANSI B11.19, AS4024.1, CCC, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC/EN60947-5-1, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV

Maximum Current

6A

Depth

30.4mm

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Length

90.5mm

Width

31mm

Maximum Operating Temperature

+80°C

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster Cadet 3 Safety Interlock Switch

Improve protection for personnel and keep your machine guard door secure with the Cadet 3 Safety Interlock Switch by Allen Bradley Guardmaster.

This compact and versatile interlock switch is tongue (or key) operated and is specifically designed to be fitted on the leading edge of hinged, sliding, and lift-off guard doors. It is perfectly suited for small, lightweight guards. The Cadet 3 is electrically linked to the machine’s control circuit so that that the power supply is disconnected and isolated when the barrier is released, providing critical protection by ensuring that personnel cannot access hazardous areas where machinery is running.

The Cadet 3 features dual entry slots and a rotatable head, and it can offer up to eight different actuator entry points for superior application flexibility. It is easy to install and easy to mount due to the unique compact housing, which has industry standard DIN 50047 fixing centres. The switch can be operated by inserting a specially profiled stainless-steel key, which is permanently fixed to the guard door. This interlock device can also be used on small radius doors (60mm) with the semi flexible key. A blanking plug is supplied for the unused key entry.

• Compact tongue-operated interlock switch with 3 sets of contacts on a DIN 50047 footprint
• Dual entry and rotational head allows up to 8 options for actuator entry position
• Forced guided contacts - complies with EN 1088, IEC 947-5-1
• Industry standard DIN 50047 fixing centres (20/22mm)
• Environmentally sealed to IP67: fully protected against ingress of dust and can withstand some immersion in water
• Resilient housing material comprised of glass filled PBT
• Dimensions: H30.4 x W31 x D90.5mm
• Optional Metal Actuator Guide (GD2 kit) for more demanding applications (stock no. 357-9341)

The Allen Bradley Guardmaster range of machine safety devices offers flexible, cost-effective solutions to boost efficiency and productivity in the workplace, and enhance safe access for your personnel.

Standards

EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC/ EN60947-5-1, ANSI B11.19, AS4024.1.

Approvals

CE Marked for all applicable directives, cULus, TUV, and CCC.

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed Actuator Included, Glass Filled PBT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Connection Type

M12

Housing Material

Glass Filled PBT

Range

Cadet 3

IP Rating

IP67

Number of Head Directions

8

Series

440K

Standards Met

ANSI B11.19, AS4024.1, CCC, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC/EN60947-5-1, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV

Maximum Current

6A

Depth

30.4mm

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Length

90.5mm

Width

31mm

Maximum Operating Temperature

+80°C

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster Cadet 3 Safety Interlock Switch

Improve protection for personnel and keep your machine guard door secure with the Cadet 3 Safety Interlock Switch by Allen Bradley Guardmaster.

This compact and versatile interlock switch is tongue (or key) operated and is specifically designed to be fitted on the leading edge of hinged, sliding, and lift-off guard doors. It is perfectly suited for small, lightweight guards. The Cadet 3 is electrically linked to the machine’s control circuit so that that the power supply is disconnected and isolated when the barrier is released, providing critical protection by ensuring that personnel cannot access hazardous areas where machinery is running.

The Cadet 3 features dual entry slots and a rotatable head, and it can offer up to eight different actuator entry points for superior application flexibility. It is easy to install and easy to mount due to the unique compact housing, which has industry standard DIN 50047 fixing centres. The switch can be operated by inserting a specially profiled stainless-steel key, which is permanently fixed to the guard door. This interlock device can also be used on small radius doors (60mm) with the semi flexible key. A blanking plug is supplied for the unused key entry.

• Compact tongue-operated interlock switch with 3 sets of contacts on a DIN 50047 footprint
• Dual entry and rotational head allows up to 8 options for actuator entry position
• Forced guided contacts - complies with EN 1088, IEC 947-5-1
• Industry standard DIN 50047 fixing centres (20/22mm)
• Environmentally sealed to IP67: fully protected against ingress of dust and can withstand some immersion in water
• Resilient housing material comprised of glass filled PBT
• Dimensions: H30.4 x W31 x D90.5mm
• Optional Metal Actuator Guide (GD2 kit) for more demanding applications (stock no. 357-9341)

The Allen Bradley Guardmaster range of machine safety devices offers flexible, cost-effective solutions to boost efficiency and productivity in the workplace, and enhance safe access for your personnel.

Standards

EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, IEC/ EN60947-5-1, ANSI B11.19, AS4024.1.

Approvals

CE Marked for all applicable directives, cULus, TUV, and CCC.

Interlock Switch