Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PBT

RS Stock No.: 427-1111Brand: Allen Bradley GuardmasterManufacturers Part No.: 440K-E33036
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

NC

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M16

Housing Material

Glass Filled PBT

Range

Elf

IP Rating

IP67

Number of Head Directions

8

Series

440K

Minimum Operating Temperature

-20°C

Depth

25mm

Length

75mm

Width

29mm

Maximum Operating Temperature

+80°C

Maximum Current

2.2 A, 6A

Auxiliary Contacts

1NO

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PBT

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PBT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

NC

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M16

Housing Material

Glass Filled PBT

Range

Elf

IP Rating

IP67

Number of Head Directions

8

Series

440K

Minimum Operating Temperature

-20°C

Depth

25mm

Length

75mm

Width

29mm

Maximum Operating Temperature

+80°C

Maximum Current

2.2 A, 6A

Auxiliary Contacts

1NO

Country of Origin

Dominican Republic