Allen Bradley Guardmaster 440K Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PBT

RS Stock No.: 483-3567Brand: Allen Bradley GuardmasterManufacturers Part No.: 440K-E33040
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

NC

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M16

Housing Material

Glass Filled PBT

Range

Elf

IP Rating

IP67

Number of Head Directions

8

Series

440K

Length

75mm

Width

25mm

Maximum Operating Temperature

+80°C

Maximum Current

2.2 A, 6A

Auxiliary Contacts

1NO

Depth

29mm

Minimum Operating Temperature

-20°C

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PBT

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Filled PBT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

NC

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M16

Housing Material

Glass Filled PBT

Range

Elf

IP Rating

IP67

Number of Head Directions

8

Series

440K

Length

75mm

Width

25mm

Maximum Operating Temperature

+80°C

Maximum Current

2.2 A, 6A

Auxiliary Contacts

1NO

Depth

29mm

Minimum Operating Temperature

-20°C

Country of Origin

Dominican Republic