Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed, Glass Filled PBT

RS Stock No.: 351-3975Brand: Allen Bradley GuardmasterManufacturers Part No.: 440K-T11147
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

4

Series

440K

Depth

52mm

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Width

32mm

Maximum Operating Temperature

+80°C

Length

95mm

Maximum Current

6A

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed, Glass Filled PBT

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC/1NO, Keyed, Glass Filled PBT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 5

IP Rating

IP67

Number of Head Directions

4

Series

440K

Depth

52mm

Auxiliary Contacts

1NO

Minimum Operating Temperature

-20°C

Width

32mm

Maximum Operating Temperature

+80°C

Length

95mm

Maximum Current

6A

Country of Origin

Dominican Republic