Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, NC, 6m Cable

RS Stock No.: 284-0399Brand: Allen Bradley GuardmasterManufacturers Part No.: 440N-G02032
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Plastic

Connection Type

6m Cable

Actuator Type

Magnetic

Safety Category

1

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Ferrogard

Series

440N

Switching Distance

12 mm

IP Rating

IP67

Depth

16mm

Width

19mm

Length

84mm

Country of Origin

Dominican Republic

Product details

Magnetic switches

Low profile magnetic safety switches, designed to operate in all positions in severe environments: dust, dirt, etc. Ideal where mechanical systemsare impractical.
Output on cable (2 or 6 metres), 2 conductors.
The switch unit and the magnet are easily adjustable.

Standard: BS 5304

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, NC, 6m Cable

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, NC, 6m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Plastic

Connection Type

6m Cable

Actuator Type

Magnetic

Safety Category

1

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Ferrogard

Series

440N

Switching Distance

12 mm

IP Rating

IP67

Depth

16mm

Width

19mm

Length

84mm

Country of Origin

Dominican Republic

Product details

Magnetic switches

Low profile magnetic safety switches, designed to operate in all positions in severe environments: dust, dirt, etc. Ideal where mechanical systemsare impractical.
Output on cable (2 or 6 metres), 2 conductors.
The switch unit and the magnet are easily adjustable.

Standard: BS 5304