Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 110V ac, Plastic Housing, NC, 2m Cable

RS Stock No.: 456-276Brand: Allen Bradley GuardmasterManufacturers Part No.: 440N-G02045
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

110V ac

Safety Contacts

NC

Housing Material

Plastic

Connection Type

2m Cable

Actuator Type

Magnetic

Safety Category

1

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Ferrogard

Series

440N

Switching Distance

12 mm

IP Rating

IP67

Depth

16mm

Width

19mm

Length

84mm

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster Ferrogard 6, 9 & 10 Slim Non Contact Safety Switch

Enhance the safety and security of your machine guards and provide essential protection for personnel with the Ferrogard FRS, 6 9 and 10 by Allen Bradley Guardmaster. These magnetically actuated non-contact safety switches are specially designed to be installed on guard doors and work by immediately cutting off the power supply to a machine when the safety guard or gate is opened, thereby restricting unsafe access for personnel to a hazardous area. The magnetic actuator is removed from the switch when the door is released, which then opens the NC safety contacts.

They offer reliability and a high tolerance to misalignment due to their large sensing field. These switches are dust-tight and are highly suitable for wet environments as they are sealed to IP67 (NEMA 6P). With two active sensing faces, they offer a wider range of mounting options for your convenience. This switch is moulded in ABS plastic with a slim rectangular housing, making it perfect for narrow mounting areas.

Features and Benefits:

• Slim housings, well suited to narrow mounting areas and two active sensing faces permitting more flexible mounting options
• Non-contact actuation, which allows the machine guard to be opened immediately
• Operating distance for safety contacts: make 12mm; break 23mm
• Operating temperature range: -10°C to +65°C
• M4 mounting
• Cat. 1 Device per EN954-1 Dual channel interlocks suitable for Cat. 3 or 4 systems

Approvals: CE Marked for all applicable directives and cULus,
UL, CSA

Standards: EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 110V ac, Plastic Housing, NC, 2m Cable

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 110V ac, Plastic Housing, NC, 2m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

110V ac

Safety Contacts

NC

Housing Material

Plastic

Connection Type

2m Cable

Actuator Type

Magnetic

Safety Category

1

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Ferrogard

Series

440N

Switching Distance

12 mm

IP Rating

IP67

Depth

16mm

Width

19mm

Length

84mm

Country of Origin

Dominican Republic

Product details

Allen Bradley Guardmaster Ferrogard 6, 9 & 10 Slim Non Contact Safety Switch

Enhance the safety and security of your machine guards and provide essential protection for personnel with the Ferrogard FRS, 6 9 and 10 by Allen Bradley Guardmaster. These magnetically actuated non-contact safety switches are specially designed to be installed on guard doors and work by immediately cutting off the power supply to a machine when the safety guard or gate is opened, thereby restricting unsafe access for personnel to a hazardous area. The magnetic actuator is removed from the switch when the door is released, which then opens the NC safety contacts.

They offer reliability and a high tolerance to misalignment due to their large sensing field. These switches are dust-tight and are highly suitable for wet environments as they are sealed to IP67 (NEMA 6P). With two active sensing faces, they offer a wider range of mounting options for your convenience. This switch is moulded in ABS plastic with a slim rectangular housing, making it perfect for narrow mounting areas.

Features and Benefits:

• Slim housings, well suited to narrow mounting areas and two active sensing faces permitting more flexible mounting options
• Non-contact actuation, which allows the machine guard to be opened immediately
• Operating distance for safety contacts: make 12mm; break 23mm
• Operating temperature range: -10°C to +65°C
• M4 mounting
• Cat. 1 Device per EN954-1 Dual channel interlocks suitable for Cat. 3 or 4 systems

Approvals: CE Marked for all applicable directives and cULus,
UL, CSA

Standards: EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.