Technical Document
Specifications
Supply Voltage
24V dc
Safety Contacts
NC
Housing Material
Stainless Steel
Connection Type
3m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
1
Sensor Principle
Magnetic
Actuator Included
Yes
Range
Ferrogard
Series
440N
Switching Distance
12 mm
IP Rating
IP68
Depth
16mm
Width
33.5mm
Length
78.5mm
Country of Origin
Dominican Republic
Product details
Allen Bradley Guardmaster - Ferrogard GD2 Non Contact Safety Switch
Experience superior machine guard locking and protect personnel from hazardous areas with the Ferrogard GD2 magnetically actuated non-contact safety switch by Allen Bradley Guardmaster. Expertly designed to be installed on safety guards and gates, this switch works by isolating the control power to the machine when the safety barrier is opened. The magnetic actuator is removed upon guard door release, which opens the NC safety contacts. This stops dangerous machines in which are in motion, preventing injury to operators.
This safety switch is designed with resilient stainless steel housing to protect against impacts, making it particularly useful for heavy duty applications. It also has a wider temperature range than the plastic Ferrogard switches, ensuring it can be used in more flexible applications. It has a high tolerance to door misalignment due to its large sensing field, giving you greater stability and security, and offers non-contact reliability.
To keep your operations running smoothly this switch has protected safety contacts, unlike other magnetic switches, which help to ensure that it does not fail to danger. It has an excellent IP68 rating (NEMA 6P), which means that it is dust-tight and suitable for use in wet environments due to its fully sealed contacts. All Ferrogard switches have internal non-resettable overload protection on the safety contact and offer simplified set up and alignment for your convenience.
The Allen Bradley Guardmaster range of machine safety products offers flexible, cost-effective solutions for every application to provide essential protection for your equipment and personnel, and enhance productivity in the workplace.
Features and Benefits:
Operating temperature range -25°C to +125°C
Non-contact actuation allows instant opening of the guard door when needed
Risk of debris contamination is reduced due to no contact between the sensor and actuator
Contacts completely sealed to meet IP68 requirements
Stainless steel head and actuator housing
Safety Contacts Operating Distance Make 12 mm, Break 23 mm
M4 mountable in any position
High tolerance to misalignment
Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems
Approvals
CE Marked for all applicable directives and cULus
CE Marked for all applicable directives and cULus
UL, CSA
Standards
EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
24V dc
Safety Contacts
NC
Housing Material
Stainless Steel
Connection Type
3m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
1
Sensor Principle
Magnetic
Actuator Included
Yes
Range
Ferrogard
Series
440N
Switching Distance
12 mm
IP Rating
IP68
Depth
16mm
Width
33.5mm
Length
78.5mm
Country of Origin
Dominican Republic
Product details
Allen Bradley Guardmaster - Ferrogard GD2 Non Contact Safety Switch
Experience superior machine guard locking and protect personnel from hazardous areas with the Ferrogard GD2 magnetically actuated non-contact safety switch by Allen Bradley Guardmaster. Expertly designed to be installed on safety guards and gates, this switch works by isolating the control power to the machine when the safety barrier is opened. The magnetic actuator is removed upon guard door release, which opens the NC safety contacts. This stops dangerous machines in which are in motion, preventing injury to operators.
This safety switch is designed with resilient stainless steel housing to protect against impacts, making it particularly useful for heavy duty applications. It also has a wider temperature range than the plastic Ferrogard switches, ensuring it can be used in more flexible applications. It has a high tolerance to door misalignment due to its large sensing field, giving you greater stability and security, and offers non-contact reliability.
To keep your operations running smoothly this switch has protected safety contacts, unlike other magnetic switches, which help to ensure that it does not fail to danger. It has an excellent IP68 rating (NEMA 6P), which means that it is dust-tight and suitable for use in wet environments due to its fully sealed contacts. All Ferrogard switches have internal non-resettable overload protection on the safety contact and offer simplified set up and alignment for your convenience.
The Allen Bradley Guardmaster range of machine safety products offers flexible, cost-effective solutions for every application to provide essential protection for your equipment and personnel, and enhance productivity in the workplace.
Features and Benefits:
Operating temperature range -25°C to +125°C
Non-contact actuation allows instant opening of the guard door when needed
Risk of debris contamination is reduced due to no contact between the sensor and actuator
Contacts completely sealed to meet IP68 requirements
Stainless steel head and actuator housing
Safety Contacts Operating Distance Make 12 mm, Break 23 mm
M4 mountable in any position
High tolerance to misalignment
Cat. 1 device per EN 954-1 dual channel interlocks suitable for Cat. 3 or 4 systems
Approvals
CE Marked for all applicable directives and cULus
CE Marked for all applicable directives and cULus
UL, CSA
Standards
EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.