Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Stainless Steel Housing, NC, 4m Cable

RS Stock No.: 537-7131Brand: Allen Bradley GuardmasterManufacturers Part No.: 440N-G02155
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Stainless Steel

Connection Type

4m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NC

Sensor Principle

Magnetic

Safety Category

1

Actuator Included

Yes

Series

440N

Range

Ferrogard

Switching Distance

12 mm

IP Rating

IP67

Depth

16mm

Length

90mm

Width

19mm

Country of Origin

Dominican Republic

Product details

Ferrogard 13 & 14, Stainless Steel

The Ferrogard FRS 13 and 14 are magnetically actuated non-contact safety switches which offer reliability and a high tolerance to misalignment. Designed to be installed on a guard door, the action of the magnetic actuator being removed from the switch opens the N.C. safety contacts therefore isolating the control power to the machines primary control element. Made from stainless steel with a slim rectangular housing to accommodate narrow mounting areas and sealed to IP68 (NEMA 6P), these non-contact switches are ideal for wet environments. They have two active sensing faces allowing more flexible mounting options.

Slim stainless steel housings
AC and DC operation
Auxiliary contact rating: 300Vdc/250Vac, 0.5A including in rush, 15VA/10W
When going dual channel, does not require 2 power reeds
Operating temperature range: -10 to +65°C
Actuator included
IP68 rating (NEMA 6P)

Standards

EN60947-5-1, EN1088, EN60204-1

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Stainless Steel Housing, NC, 4m Cable

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250V ac, Stainless Steel Housing, NC, 4m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Stainless Steel

Connection Type

4m Cable

Actuator Type

Magnetic

Auxiliary Contacts

NC

Sensor Principle

Magnetic

Safety Category

1

Actuator Included

Yes

Series

440N

Range

Ferrogard

Switching Distance

12 mm

IP Rating

IP67

Depth

16mm

Length

90mm

Width

19mm

Country of Origin

Dominican Republic

Product details

Ferrogard 13 & 14, Stainless Steel

The Ferrogard FRS 13 and 14 are magnetically actuated non-contact safety switches which offer reliability and a high tolerance to misalignment. Designed to be installed on a guard door, the action of the magnetic actuator being removed from the switch opens the N.C. safety contacts therefore isolating the control power to the machines primary control element. Made from stainless steel with a slim rectangular housing to accommodate narrow mounting areas and sealed to IP68 (NEMA 6P), these non-contact switches are ideal for wet environments. They have two active sensing faces allowing more flexible mounting options.

Slim stainless steel housings
AC and DC operation
Auxiliary contact rating: 300Vdc/250Vac, 0.5A including in rush, 15VA/10W
When going dual channel, does not require 2 power reeds
Operating temperature range: -10 to +65°C
Actuator included
IP68 rating (NEMA 6P)

Standards

EN60947-5-1, EN1088, EN60204-1