Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Guardmaster Sipha 440N Safety Relay, 24V ac, 2 Safety Contacts

RS Stock No.: 335-5741Brand: Allen Bradley GuardmasterManufacturers Part No.: 440N-S32021
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 115/230V ac

Safety Contacts

2

Auxiliary Contacts

1

Range

Sipha

Series

440N

IP Rating

IP67

Width

45.5mm

Series

440N

Depth

120mm

Length

73mm

Length

73mm

Width

45.5mm

Safety Category

ANSI B11.19, AS4024.1, CE, cULus, E N1088, EN 954-1, IEC 60947-5-1, IEC/EN 60204-1, ISO 13849-1, ISO 14119, NFPA 79, Sipha 1/2 Category 3 EN954-1, TUV

Width

45.5mm

Depth

120mm

Country of Origin

Dominican Republic

Product details

Allen-Bradley Sipha S2 Non-contact Safety Switch

The Sipha S2 is a non-contact switch in a slim ABS housing with moulded-in brackets, making it extremely versatile and simple to install. It incorporates several magnetically sensitive elements, which must be triggered in a particular sequence to operate correctly. It is designed to operate with its own actuator to help prevent the switch being defeated by a simple magnet. The Sipha S1 must be connected to the Sipha control unit to provide a monitored circuit.

Coding meets the requirements of more complex applications where simple magnetically actuated switching may not be sufficient
Head & actuator are IP67 rated, which is ideal for steam cleaning or high pressure hosing down
Non-contact actuation
Magnetic coded sensing
Slim moulded ABS housing, 82x19x19mm
Must be operated with its own safety control unit

Supplied with

Stock nos. 334-0777 & 335-5763 have a 3m cable attached, stock no. 873-2219 has a 10m cable attached.

Approvals

UL, CSA.

Standards

EN1088, EN292, EN60204-1.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster Sipha 440N Safety Relay, 24V ac, 2 Safety Contacts

P.O.A.

Allen Bradley Guardmaster Sipha 440N Safety Relay, 24V ac, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 115/230V ac

Safety Contacts

2

Auxiliary Contacts

1

Range

Sipha

Series

440N

IP Rating

IP67

Width

45.5mm

Series

440N

Depth

120mm

Length

73mm

Length

73mm

Width

45.5mm

Safety Category

ANSI B11.19, AS4024.1, CE, cULus, E N1088, EN 954-1, IEC 60947-5-1, IEC/EN 60204-1, ISO 13849-1, ISO 14119, NFPA 79, Sipha 1/2 Category 3 EN954-1, TUV

Width

45.5mm

Depth

120mm

Country of Origin

Dominican Republic

Product details

Allen-Bradley Sipha S2 Non-contact Safety Switch

The Sipha S2 is a non-contact switch in a slim ABS housing with moulded-in brackets, making it extremely versatile and simple to install. It incorporates several magnetically sensitive elements, which must be triggered in a particular sequence to operate correctly. It is designed to operate with its own actuator to help prevent the switch being defeated by a simple magnet. The Sipha S1 must be connected to the Sipha control unit to provide a monitored circuit.

Coding meets the requirements of more complex applications where simple magnetically actuated switching may not be sufficient
Head & actuator are IP67 rated, which is ideal for steam cleaning or high pressure hosing down
Non-contact actuation
Magnetic coded sensing
Slim moulded ABS housing, 82x19x19mm
Must be operated with its own safety control unit

Supplied with

Stock nos. 334-0777 & 335-5763 have a 3m cable attached, stock no. 873-2219 has a 10m cable attached.

Approvals

UL, CSA.

Standards

EN1088, EN292, EN60204-1.