Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, Stainless Steel Housing,

RS Stock No.: 378-0399Brand: Allen Bradley GuardmasterManufacturers Part No.: 440N-S32043
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

250 V ac, 300V dc

Safety Contacts

NO/NC

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NC

Safety Category

3

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Sipha

Series

440N

Switching Distance

10 mm, 13 mm

IP Rating

IP67

Depth

16mm

Width

33.5mm

Length

78mm

Country of Origin

Dominican Republic

Product details

Sipha S4, Stainless Steel

The design of the Sipha S4 non-contact switch incorporates several magnetically sensitive elements which must be triggered in a particular sequence to operate correctly. The sensor is designed for use with its own actuator, helping prevent defeat by means of a simple magnet. With its moulded-in brackets and diminutive size this non-contact switch is extremely versatile and simple to install.

Non-contact actuation
Magnetic coded sensing
Must be operated with its own safety control unit

Approvals

UL, CSA

Standards

EN1088, EN292, EN60204-1

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, Stainless Steel Housing,

P.O.A.

Allen Bradley Guardmaster 440N Series Magnetic Non-Contact Safety Switch, 250 V ac, 300V dc, Stainless Steel Housing,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

250 V ac, 300V dc

Safety Contacts

NO/NC

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NC

Safety Category

3

Sensor Principle

Magnetic

Actuator Included

Yes

Range

Sipha

Series

440N

Switching Distance

10 mm, 13 mm

IP Rating

IP67

Depth

16mm

Width

33.5mm

Length

78mm

Country of Origin

Dominican Republic

Product details

Sipha S4, Stainless Steel

The design of the Sipha S4 non-contact switch incorporates several magnetically sensitive elements which must be triggered in a particular sequence to operate correctly. The sensor is designed for use with its own actuator, helping prevent defeat by means of a simple magnet. With its moulded-in brackets and diminutive size this non-contact switch is extremely versatile and simple to install.

Non-contact actuation
Magnetic coded sensing
Must be operated with its own safety control unit

Approvals

UL, CSA

Standards

EN1088, EN292, EN60204-1