Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, 10m Cable

RS Stock No.: 751-0973Brand: Allen Bradley GuardmasterManufacturers Part No.: 440N-Z21US2B
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

10m Cable

Actuator Type

Unique Coded

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

18 mm

Series

440N

Range

Sensaguard

IP Rating

IP69K

Length

88.14mm

Width

24.99mm

Depth

20.65mm

Length

88.14mm

Country of Origin

United States

Product details

Allen Bradley Guardmaster Sensaguard 440N RFID Non-Contact Safety Switch

Optimise your safety system and establish exceptional security for your machine guard with the Sensaguard RFID rectangular non-contact safety switch by Allen Bradley Guardmaster.

The Sensaguard safety switches have advanced latest generation Radio Frequency Identification technology for coding and inductive technology for sensing, making them highly tamper resistant and dependable. They feature a wide sensing range and tolerance to door misalignment. Designed to be installed on machine guard doors, these non-contact switches offer a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime. The Sensaguard range is perfectly suited to meet a wide range of industrial applications.

Features and Benefits:

• Highly tamper-proof due to secure RFID sensing
• No dedicated controller is required
• Can be connected in series with other safety components (light curtain, E-stops, key interlock switches)
• LED is located on the switch for door status and fast diagnostics
• High IP69K environmental protection rating
• 3 PNP outputs (including 1 auxiliary)
• Multiple sensing directions offers greater flexibility
• Highly reliable due to short-circuit and over-voltage protection
• Uses the standard proximity brackets

Standards: EN 60947-5-3, IEC 61508, EN 954

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, 10m Cable

P.O.A.

Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Plastic Housing, 10m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

10m Cable

Actuator Type

Unique Coded

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Switching Distance

18 mm

Series

440N

Range

Sensaguard

IP Rating

IP69K

Length

88.14mm

Width

24.99mm

Depth

20.65mm

Length

88.14mm

Country of Origin

United States

Product details

Allen Bradley Guardmaster Sensaguard 440N RFID Non-Contact Safety Switch

Optimise your safety system and establish exceptional security for your machine guard with the Sensaguard RFID rectangular non-contact safety switch by Allen Bradley Guardmaster.

The Sensaguard safety switches have advanced latest generation Radio Frequency Identification technology for coding and inductive technology for sensing, making them highly tamper resistant and dependable. They feature a wide sensing range and tolerance to door misalignment. Designed to be installed on machine guard doors, these non-contact switches offer a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime. The Sensaguard range is perfectly suited to meet a wide range of industrial applications.

Features and Benefits:

• Highly tamper-proof due to secure RFID sensing
• No dedicated controller is required
• Can be connected in series with other safety components (light curtain, E-stops, key interlock switches)
• LED is located on the switch for door status and fast diagnostics
• High IP69K environmental protection rating
• 3 PNP outputs (including 1 auxiliary)
• Multiple sensing directions offers greater flexibility
• Highly reliable due to short-circuit and over-voltage protection
• Uses the standard proximity brackets

Standards: EN 60947-5-3, IEC 61508, EN 954