Technical Document
Specifications
Supply Voltage
24V dc
Housing Material
Plastic
Connection Type
M12
Actuator Type
Unique Coded
Sensor Principle
RFID
Safety Category
4
Actuator Included
Yes
Switching Distance
18 mm
Series
440N
Range
Sensaguard
IP Rating
IP69K
Length
88.14mm
Width
24.99mm
Depth
20.65mm
Housing Colour
Red
Country of Origin
Dominica
Product details
Allen Bradley Guardmaster Sensaguard 440N RFID Non-Contact Safety Switch
Optimise your safety system and establish exceptional security for your machine guard with the Sensaguard RFID rectangular non-contact safety switch by Allen Bradley Guardmaster.
The Sensaguard safety switches have advanced latest generation Radio Frequency Identification technology for coding and inductive technology for sensing, making them highly tamper resistant and dependable. They feature a wide sensing range and tolerance to door misalignment. Designed to be installed on machine guard doors, these non-contact switches offer a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime. The Sensaguard range is perfectly suited to meet a wide range of industrial applications.
Features and Benefits:
Highly tamper-proof due to secure RFID sensing
No dedicated controller is required
Can be connected in series with other safety components (light curtain, E-stops, key interlock switches)
LED is located on the switch for door status and fast diagnostics
High IP69K environmental protection rating
3 PNP outputs (including 1 auxiliary)
Multiple sensing directions offers greater flexibility
Highly reliable due to short-circuit and over-voltage protection
Uses the standard proximity brackets
Standards: EN 60947-5-3, IEC 61508, EN 954
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
24V dc
Housing Material
Plastic
Connection Type
M12
Actuator Type
Unique Coded
Sensor Principle
RFID
Safety Category
4
Actuator Included
Yes
Switching Distance
18 mm
Series
440N
Range
Sensaguard
IP Rating
IP69K
Length
88.14mm
Width
24.99mm
Depth
20.65mm
Housing Colour
Red
Country of Origin
Dominica
Product details
Allen Bradley Guardmaster Sensaguard 440N RFID Non-Contact Safety Switch
Optimise your safety system and establish exceptional security for your machine guard with the Sensaguard RFID rectangular non-contact safety switch by Allen Bradley Guardmaster.
The Sensaguard safety switches have advanced latest generation Radio Frequency Identification technology for coding and inductive technology for sensing, making them highly tamper resistant and dependable. They feature a wide sensing range and tolerance to door misalignment. Designed to be installed on machine guard doors, these non-contact switches offer a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime. The Sensaguard range is perfectly suited to meet a wide range of industrial applications.
Features and Benefits:
Highly tamper-proof due to secure RFID sensing
No dedicated controller is required
Can be connected in series with other safety components (light curtain, E-stops, key interlock switches)
LED is located on the switch for door status and fast diagnostics
High IP69K environmental protection rating
3 PNP outputs (including 1 auxiliary)
Multiple sensing directions offers greater flexibility
Highly reliable due to short-circuit and over-voltage protection
Uses the standard proximity brackets
Standards: EN 60947-5-3, IEC 61508, EN 954