Technical Document
Specifications
Supply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Range
Minotaur
Series
MSR9T
Width
52mm
Safety Category
1
Depth
32mm
Length
75mm
Product details
Minotaur MSR9T, Dual Channel
2 channel redundancy with circuit fault detection
Dual input channel device requiring 1 ´ N/O + 1 ´ N/C inputs
Features an automatic test/reset after each switch cycle
Standards
EN 60204-1; EN 292; EN 954-1
AED 1,832.25
AED 1,832.25 Each (ex VAT)
AED 1,923.86
AED 1,923.86 Each (inc. VAT)
1
AED 1,832.25
AED 1,832.25 Each (ex VAT)
AED 1,923.86
AED 1,923.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Range
Minotaur
Series
MSR9T
Width
52mm
Safety Category
1
Depth
32mm
Length
75mm
Product details
Minotaur MSR9T, Dual Channel
2 channel redundancy with circuit fault detection
Dual input channel device requiring 1 ´ N/O + 1 ´ N/C inputs
Features an automatic test/reset after each switch cycle
Standards
EN 60204-1; EN 292; EN 954-1